GV1G09

Schneider Electric
996-GV1G09
GV1G09

Mfr.:

Description:
Fixed Terminal Blocks MAN-START 575VAC 63A TERMINAL BLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,25 € 32,25 €
29,75 € 297,50 €
25,97 € 1.298,50 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
PCB Mount
63 A
PCB Mount
GV
Brand: Schneider Electric
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Termination Style: Screw Clamp
Tradename: TeSys
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99

GP2E Easy TeSys™ Thermal Magnetic Circuit Breakers

Schneider Electric GP2E Easy TeSys™ Thermal Magnetic Circuit Breakers are 3-pole manual motor controllers (UL 60947)/motor circuit breakers (IEC 60947)  that control and protect motors up to 32A (20HP/480VAC). The GP2E devices offer manual pushbutton control and motor protection with incorporated thermal-magnetic protection elements. These thermal-magnetic protection elements include a non-adjustable tripping threshold, automatic compensation for ambient temperature variations, and a graduated dial that displays the rated operational current. Easy TeSys manual motor controllers are easily mounted on DIN rail or directly to the panel. The GP2E Easy TeSys™ devices are UL approved as "Suitable as Motor Disconnect" and are ideal for use in disconnect applications as well as control and protection of motors