DIN Rail Terminal Blocks

Results: 6.782
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Positions Pitch Current Rating Voltage Rating Connection Method Color Housing Material Flammability Rating Mounting Style Wire Gauge Min Wire Gauge Max Length Width Height Series Packaging
Altech CDLG4
Altech DIN Rail Terminal Blocks DIN Term Blk, Screw, Dbl Level 1In Stock
Min.: 1
Mult.: 1
Feed Through Terminal Block 4 Position 32 A 500 VAC/DC Screw Gray Polyamide (PA) DIN Rail (32, 35) 24 AWG 10 AWG 57 mm 6 mm 67.2 mm
Altech CDB4/2/R
Altech DIN Rail Terminal Blocks DIN Distribution Block, Screw, 1 In/ 8 Out 5In Stock
Min.: 1
Mult.: 1
Molex DIN Rail Terminal Blocks HC UNVCLP TAP 2CKT GRY/GRY 285A 28In Stock
Min.: 1
Mult.: 1

Feed Through Terminal Block 1 Position 22 mm 285 A 600 V Screw Gray Polyamide (PA) UL 94 V-0 DIN Rail (35) 2 AWG 1/0 AWG 95 mm 51.5 mm 58.9 mm 201606
Bussmann / Eaton DIN Rail Terminal Blocks DIN RAIL MOUNT DISC. 99In Stock
Min.: 1
Mult.: 1

Disconnect Terminal Block 4 Position 9.52 mm 30 A 600 V Screw White Thermoplastic (TP) UL 94 V-2 DIN Rail 16 AWG 12 AWG 39.62 mm 39.62 mm 49.27 mm 15188 Bulk
Weidmuller DIN Rail Terminal Blocks SDT 4 2C BL 200In Stock
Min.: 1
Mult.: 1

2 Position 20 A 500 V Blue Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 12 AWG 41 mm 6.1 mm 74 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SFS 4 2C BK 125In Stock
Min.: 1
Mult.: 1

Fuse Terminal Block 2 Position 6.3 A 250 V Black Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 12 AWG 79.1 mm 6.1 mm 67.7 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 2.5 2C BL 150In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 20 A 500 V Blue Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 14 AWG 37.65 mm 5.1 mm 77.5 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 2.5 2C 140In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 20 A 500 V Brown (Beige) Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 14 AWG 37.65 mm 5.1 mm 71 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 2.5 4C 150In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 4 Position 20 A 500 V Brown (Beige) Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 14 AWG 37.65 mm 5.1 mm 96 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SL2C 6 PE 147In Stock
Min.: 1
Mult.: 1

Terminal Block 2 Position 1 kV Green, Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 42.2 mm 8.2 mm 62.8 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SL3C 6 137In Stock
Min.: 1
Mult.: 1

Terminal Block 3 Position 41 A 1 kV Brown (Beige) Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 57.6 mm 8.2 mm 76.7 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SL3C 6 PE 145In Stock
Min.: 1
Mult.: 1

Terminal Block 3 Position 1 kV Green, Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 57.6 mm 8.2 mm 76.7 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SL4C 6 91In Stock
100Expected 6/11/2026
Min.: 1
Mult.: 1

Terminal Block 4 Position 41 A 1 kV Brown (Beige) Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 42.2 mm 8.2 mm 90.6 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SL2C 10 BL 300In Stock
Min.: 1
Mult.: 1

Terminal Block 2 Position 57 A 1 kV Blue Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 48.8 mm 10.2 mm 72 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SL3C 10 138In Stock
Min.: 1
Mult.: 1

Terminal Block 3 Position 57 A 1 kV Brown (Beige) Thermoplastic (TP) UL 94 V-0 DIN Rail 14 AWG 6 AWG 89.1 mm 10.2 mm 68.5 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SL3C 10 BL 150In Stock
Min.: 1
Mult.: 1

Terminal Block 3 Position 57 A 1 kV Blue Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 68.5 mm 10.2 mm 89.1 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SL2C 16 PE 150In Stock
Min.: 1
Mult.: 1

Terminal Block 2 Position 1 kV Green, Yellow Thermoplastic (TP) UL 94 V-0 DIN Rail 12 AWG 4 AWG 49.8 mm 12.2 mm 77.2 mm SNAP IN
Weidmuller 1572700000
Weidmuller DIN Rail Terminal Blocks DK 4/35/800V 50In Stock
Min.: 1
Mult.: 1
Weidmuller DIN Rail Terminal Blocks SDT 4 2C 150In Stock
Min.: 1
Mult.: 1

2 Position 20 A 500 V Brown (Beige) Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 12 AWG 41 mm 6.1 mm 74 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 4 2C OR 150In Stock
Min.: 1
Mult.: 1

2 Position 20 A 500 V Orange Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 12 AWG 41 mm 6.1 mm 74 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 4 2C W/O DTLV 150In Stock
Min.: 1
Mult.: 1

2 Position 20 A 500 V Brown (Beige) Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 12 AWG 41 mm 6.1 mm 74 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 4 2C W/O DTLV BL 150In Stock
Min.: 1
Mult.: 1

2 Position 20 A 500 V Blue Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 12 AWG 41 mm 6.1 mm 74 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 4 2C W/O DTLV OR 150In Stock
Min.: 1
Mult.: 1

2 Position 20 A 500 V Orange Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 12 AWG 41 mm 6.1 mm 74 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 2.5 2C OR 147In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 2 Position 20 A 500 V Orange Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 14 AWG 37.65 mm 5.1 mm 77.5 mm SNAP IN
Weidmuller DIN Rail Terminal Blocks SDT 2.5 3C OR 150In Stock
Min.: 1
Mult.: 1

Test Disconnect Terminal Block 3 Position 20 A 500 V Orange Thermoplastic (TP) UL 94 V-0 DIN Rail 22 AWG 14 AWG 37.65 mm 5.1 mm 84.5 mm SNAP IN