SF9311-60147

Amphenol / SV Microwave
523-SF9311-60147
SF9311-60147

Mfr.:

Description:
RF Connector Accessories SMPM Daughterboard VITA 67.3 Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connector Accessories
RoHS:  
REACH - SVHC:
SMPM
Passivated
Stainless Steel
Accessories
Brand: Amphenol / SV Microwave
Contact Material: Beryllium Copper
Contact Plating: Gold
Gender: Plug (Pin)
Impedance: 50 Ohms
Maximum Frequency: 67 GHz
Polarity: Standard
Product Type: RF Connector Accessories
Series: VITA
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Unit Weight: 12,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VITA 67.3 SMPM, SMPS, & NanoRF Cable Assemblies

Amphenol / SV Microwave VITA 67.3 Standard SMPM, SMPS, and NanoRF Cable Assemblies are designed for use with embedded systems applications. These cable assemblies are configured with threaded and push-on connectors at one end and a VITA connector at the other. The VITA 67.3 SMPM, SMPS, and NanoRF cable assemblies operable from DC 70GHz and are a critical element of any embedded systems design. These cable assemblies are available in a variety of fixed-length connectorized solutions. The VITA 67.3 SMPM, SMPS, and NanoRF cable assemblies are ideal for high-speed cabled solutions, aerospace and defense, SIGINT, EWR, ground base station, and communication systems.  

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
793,65 € 793,65 €