1044000A598-005

160-1044000A598-005
1044000A598-005

Mfr.:

Description:
RF Adapters - In Series ADAPTER, BNC BULKHEAD JACK-JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 257 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,39 € 46,39 €
39,47 € 394,70 €
38,61 € 965,25 €
38,49 € 1.924,50 €

Product Attribute Attribute Value Select Attribute
Delta Electronics Mfg Corp
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
BNC
Jack
Normal
Jack
Normal
50 Ohms
4 GHz
Adapter
Nickel
Gold
Brass
Brand: Delta Electronics Mfg Corp
Product Type: RF Adapters - In Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Part # Aliases: M55339/13-00492
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BNC Compact Connectors

Delta Electronics Mfg Corp BNC Compact Connectors feature two-stud bayonet coupling, 50Ω impedance, and conform to MIL-PRF-39012 standards. They are available with silver, nickel, or albaloy (tri-metal alloy) plating. BNC connectors are ideally suited for use with cables ranging from 0.150" to 0.250" in diameter and available for flexible and semi-rigid cables with diameters from 0.090" to more than 0.75". Other features include DC to 4GHz frequency range, 500VRMS voltage rating, 1500VRMS dielectric withstanding voltage, and 5000MΩ insulation resistance. Delta Electronics Mfg Corp BNC Compact Connectors provide configurations for virtually any packaging requirement.