787-8055-17M

TE Connectivity / DEUTSCH
571-787-8055-17M
787-8055-17M

Mfr.:

Description:
Rectangular Mil Spec Connectors DMC-MD Shielded Cable Clamp ZPF000000000204892

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,94 € 23,94 €
23,91 € 239,10 €
19,47 € 9.735,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Rectangular Mil Spec Connectors
RoHS:  
Accessories
Bulk
Accessory Type: Cable Clamp
Brand: TE Connectivity / DEUTSCH
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Part # Aliases: ZPF000000000204892
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

DMC-MD Shielded Cable Clamp

TE Connectivity's (TE) DMC-MD Shielded Cable Clamp is a two-piece, interchangeable module that provides strain relief while attaching to both EN4165 plugs and extended receptacles. The symmetrical halves make for easy mateability, along with two stainless steel self-tapping screws and back ridges for added grip. This cable clamp mates with all DMC-MD single module connectors, requires no special tooling, and can operate in -55°C to +175°C temperatures. TE's nickel-plated thermoplastic module is ideal for lighting, seat wiring and actuation, cabin wiring, passenger service units, and onboard entertainment systems.