00175530102

Amphenol Air LB France
523-00175530102
00175530102

Mfr.:

Description:
Terminal Junction Modules MODULE # 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
225,62 € 225,62 €
200,16 € 2.001,60 €
192,98 € 4.824,50 €
191,53 € 9.576,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Terminal Junction Modules
SAE-AS81714
Brand: Amphenol Air LB France
Product Type: Terminal Junction Modules
Factory Pack Quantity: 50
Subcategory: Junction Systems
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536908585
ECCN:
EAR99

Shunted Distribution Modules

Amphenol Air LB France Shunted Distribution Modules can be easily mounted on rails due to a locking spring mechanism, which also provides quick and easy maintenance. These modules are ideal for commercial and military aerospace and avionics applications. The series features 2mΩ to 5mΩ contact resistance, a 5A to 46A current rating, and 5000MΩ insulation resistance. Amphenol Air LB France Shunted Distribution Modules operate in a -55°C to +175°C temperature range.