105028-1001

Molex
538-105028-1001
105028-1001

Mfr.:

Description:
IC & Component Sockets 8.5*8.5 AUTO FOCUS C AMERA SOCKET ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.007

Stock:
1.007
Can Dispatch Immediately
On Order:
4.800
Expected 6/19/2026
14.400
4.800
Expected 8/20/2026
9.600
Expected 8/27/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,64 € 1,64 €
1,41 € 14,10 €
1,24 € 31,00 €
1,20 € 120,00 €
1,14 € 285,00 €
1,07 € 535,00 €
1,01 € 1.010,00 €
0,98 € 2.450,00 €
Full Reel (Order in multiples of 4800)
0,963 € 4.622,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: IC & Component Sockets
RoHS:  
Camera Sockets
32 Position
4 Row
Side Contact
0.9 mm
Solder
Gold
- 55 C
+ 85 C
105028
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Features: Parallel data type
Housing Material: Thermoplastic
Product Type: IC & Component Sockets
Factory Pack Quantity: 4800
Subcategory: IC & Component Sockets
Voltage Rating: 50 VAC/DC
Unit Weight: 739 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99