228371-1162

Molex
538-228371-1162
228371-1162

Mfr.:

Description:
Rectangular Cable Assemblies Micro-Fit+ PCIe CEM5 R-R 150mm disc Sn

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
170
Expected 4/2/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,39 € 11,39 €
9,68 € 96,80 €
8,88 € 222,00 €
8,46 € 423,00 €
8,22 € 822,00 €
7,66 € 1.302,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
228371
150 mm
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 170
Subcategory: Cable Assemblies
Tradename: Micro-Fit+
Part # Aliases: 2283711162 02283711162
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

OTS Micro-Fit+ PCIe CEM5 Cable Assemblies

Molex OTS Micro-Fit+ PCIe CEM5 Cable Assemblies offer a 3mm pitch, dual-row construction, 16 circuits, and 150mm, 300mm, or 500mm lengths. These cable assemblies provide optimal space savings, stability, security, and glow wire capability that allows users to meet European standards for electrical requirements. The CEM5 cable assemblies deliver up to 8.5A of current and a voltage rating of up to 600V, ensuring reliable signal and power delivery in space-constrained applications. Molex OTS Micro-Fit+ PCIe CEM5 Cable Assemblies are suitable for consumer, medical, automotive, telecommunications, and sustainable energy applications.