7 mm Board to Board & Mezzanine Connectors

Results: 1.317
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Number of Positions Pitch Number of Rows Termination Style Mounting Angle Stack Height Current Rating Voltage Rating Maximum Data Rate Minimum Operating Temperature Maximum Operating Temperature Contact Plating Contact Material Housing Material Series Packaging
Samtec Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip 396In Stock
Min.: 1
Mult.: 1
: 400

Headers 10 Position 0.8 mm (0.031 in) 2 Row Solder Straight 7 mm 2.9 A 235 VAC, 330 VDC 8 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) TEM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip 8In Stock
Min.: 1
Mult.: 1

Headers 10 Position 0.8 mm (0.031 in) 2 Row Solder Straight 7 mm 2.9 A 235 VAC, 330 VDC 8 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) TEM Tray
Samtec Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip 40In Stock
Min.: 1
Mult.: 1

Headers 40 Position 0.8 mm (0.031 in) 2 Row Solder Straight 7 mm 2.9 A 235 VAC, 330 VDC 8 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) TEM Tray
Samtec Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip 36In Stock
Min.: 1
Mult.: 1

Headers 50 Position 0.8 mm (0.031 in) 2 Row Solder Straight 7 mm 2.9 A 235 VAC, 330 VDC 8 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) TEM Tray
Samtec Board to Board & Mezzanine Connectors Micro Tiger Eye Header Strip 16In Stock
Min.: 1
Mult.: 1

Headers 100 Position 0.8 mm (0.031 in) 2 Row Solder Straight 7 mm 2.9 A 235 VAC, 330 VDC 8 Gbps - 55 C + 125 C Gold Phosphor Bronze Liquid Crystal Polymer (LCP) TEM Tray
Molex Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 4ROW 120P 8.5MM SH 17In Stock
Min.: 1
Mult.: 1
: 150

Headers 120 Position 1.27 mm (0.05 in) 4 Row Solder Vertical 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Thermoplastic (TP) 46556 Reel, Cut Tape
Amphenol FCI Board to Board & Mezzanine Connectors 30P MEZZANINE 3.5MM HERMAPHRODITIC 138In Stock
Min.: 1
Mult.: 1
: 3.200

Connectors 30 Position 0.5 mm (0.02 in) 2 Row Solder Vertical 7 mm 500 mA 500 V - 40 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) MezzoStak Reel, Cut Tape, MouseReel
Amphenol FCI Board to Board & Mezzanine Connectors CONAN STR SMT HDR W/PEG 304In Stock
Min.: 1
Mult.: 1
: 500

Headers 21 Position 1 mm (0.039 in) Solder 7 mm 1 A 500 V - 55 C + 130 C Gold Copper Alloy Liquid Crystal Polymer (LCP) CONAN Reel, Cut Tape, MouseReel
Amphenol FCI Board to Board & Mezzanine Connectors 31 POS SMT HEADER 282In Stock
Min.: 1
Mult.: 1
: 500

Headers 31 Position 1 mm (0.039 in) 2 Row Solder Vertical 7 mm 1 A 500 V - 55 C + 130 C Gold Copper Alloy Liquid Crystal Polymer (LCP) CONAN Reel, Cut Tape, MouseReel
Amphenol FCI Board to Board & Mezzanine Connectors CONAN STR SMT HDR W/PEG 274In Stock
Min.: 1
Mult.: 1
: 500

Headers 41 Position 1 mm (0.039 in) 2 Row Solder Vertical 7 mm 1 A 500 V - 55 C + 130 C Gold Copper Alloy Liquid Crystal Polymer (LCP) CONAN Reel, Cut Tape, MouseReel
Hirose Connector Board to Board & Mezzanine Connectors REC 20P .8MM W/BOSS 251In Stock
Min.: 1
Mult.: 1

Receptacles 20 Position 0.8 mm (0.031 in) Solder Vertical 7 mm 500 mA 100 VAC - 55 C + 85 C Gold Phosphor Bronze Polyphenylene Sulfide (PPS) FX6 Tube
Hirose Connector Board to Board & Mezzanine Connectors REC 60P .8MM W/BOSS 91In Stock
Min.: 1
Mult.: 1

Receptacles 60 Position 0.8 mm (0.031 in) Solder Vertical 7 mm 500 mA 100 VAC - 55 C + 85 C Gold Phosphor Bronze Polyphenylene Sulfide (PPS) FX6 Tube
Hirose Connector Board to Board & Mezzanine Connectors 80P STRT SMT HEADER NO PICK & PLACE TAPE 62In Stock
299On Order
Min.: 1
Mult.: 1

Headers 80 Position 0.8 mm (0.031 in) Solder Vertical 7 mm 500 mA 100 VAC - 55 C + 85 C Gold Phosphor Bronze Polyphenylene Sulfide (PPS) FX6 Tube
Hirose Connector Board to Board & Mezzanine Connectors REC 80P .8MM W/BOSS 29In Stock
637On Order
Min.: 1
Mult.: 1

Receptacles 80 Position 0.8 mm (0.031 in) Solder Vertical 7 mm 500 mA 100 VAC - 55 C + 85 C Gold Phosphor Bronze Polyphenylene Sulfide (PPS) FX6 Tube
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 50In Stock
Min.: 1
Mult.: 1
: 75
No
Headers 400 Position 1.27 mm (0.05 in) 8 Row Solder Right Angle 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 53In Stock
Min.: 1
Mult.: 1
: 125
No
Headers 300 Position 1.27 mm (0.05 in) 6 Row Solder Right Angle 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal 855In Stock
Min.: 1
Mult.: 1
: 125
No
Connectors 160 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAM Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 313In Stock
Min.: 1
Mult.: 1
: 325
No
Headers 40 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 780In Stock
Min.: 1
Mult.: 1
: 300
No
Headers 200 Position 1.27 mm (0.05 in) 10 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape, MouseReel
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 175In Stock
Min.: 1
Mult.: 1
: 325
No
Headers 80 Position 1.27 mm (0.05 in) 4 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 319In Stock
Min.: 1
Mult.: 1
: 375
No
Headers 180 Position 1.27 mm (0.05 in) 6 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 582In Stock
Min.: 1
Mult.: 1
: 375
No
Headers 150 Position 1.27 mm (0.05 in) 5 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 99In Stock
Min.: 1
Mult.: 1
: 200
No
Headers 240 Position 1.27 mm (0.05 in) 8 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 392In Stock
Min.: 1
Mult.: 1
: 200
No
Headers 300 Position 1.27 mm (0.05 in) 10 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape
Samtec Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Socket 200In Stock
Min.: 1
Mult.: 1
: 225
No
Headers 320 Position 1.27 mm (0.05 in) 8 Row Solder Straight 7 mm 2.7 A 240 VAC - 55 C + 125 C Gold Copper Alloy Liquid Crystal Polymer (LCP) SEAF Reel, Cut Tape