HDMI21-S-RA-SMT-TR

Adam Tech
737-HDMI21SRASMTTR
HDMI21-S-RA-SMT-TR

Mfr.:

Description:
HDMI, Displayport & DVI Connectors CONN HDMI 2.1 RA SMT 48GBPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
1,05 € 10,50 €
0,937 € 23,43 €
0,894 € 89,40 €
0,834 € 208,50 €
0,706 € 353,00 €
0,675 € 675,00 €
Full Reel (Order in multiples of 10000)
0,675 € 6.750,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: HDMI, Displayport & DVI Connectors
RoHS:  
HDMI
Female
Right Angle
19 Position
Gold
SMD/SMT
HDMI
Reel
Cut Tape
Brand: Adam Tech
Housing Material: Thermoplastic (TP)
Insulation Resistance: 100 MOhms
Product Type: HDMI, Displayport & DVI Connectors
Shell Material: Brass
Factory Pack Quantity: 10000
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

Ultra High-Speed HDMI™ 2.1 Connector & Cables

Adam Tech Ultra High-Speed HDMI™ 2.1 Connector and Cables deliver uncompressed 8K video with HDR and support bandwidth speeds up to 48Gbps. These devices feature enhanced gaming capabilities with Variable Refresh Rate (VRR), Auto Low Latency Mode (ALLM), and Quick Frame Transport (QFT). The HDMI 2.1 connector and cables offer low EMI interference and top-quality audio with Enhanced Audio Return Channel (eARC). The cables are available in lengths of 3ft, 6ft, 10ft, and 16.5ft. Typical applications include audio/video data transfer, televisions, gaming consoles, DVD/Blu-ray/Ultra-HD players, media streaming devices, cable boxes, computers, and entertainment systems.

FEATURED PRODUCTS
ADAM TECH