AV Series Varistors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AV AUTO SERIES 30V 22.022In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 34 VDC 47 V 77 V 400 A 2.3 J 1100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 7.579In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 12.578In Stock
Min.: 1
Mult.: 1
Reel: 3.500

AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 5.773In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3800 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 4.086In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 12.390In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2230 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 8.531In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 22 V 54 V 200 A 1.6 J 780 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 7.543In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 4.943In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 2.509In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 0.01 uF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 4.641In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 22 V 54 V 800 A 3 J 3300 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 8.157In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 2.147In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2200 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 6.582In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 20 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 953In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1650 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V Non-Stocked Lead-Time 10 Weeks
Min.: 21.000
Mult.: 3.500
Reel: 3.500

AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24 V 40 V 120 A 0.3 J 440 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 17V Non-Stocked Lead-Time 10 Weeks
Min.: 12.500
Mult.: 2.500
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2000 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 17V Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8000 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 40V Non-Stocked Lead-Time 10 Weeks
Min.: 12.500
Mult.: 2.500
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 200 A 400 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 40V Non-Stocked Lead-Time 10 Weeks
Min.: 12.500
Mult.: 2.500
Reel: 2.500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 400 A 900 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 40V Non-Stocked Lead-Time 10 Weeks
Min.: 6.000
Mult.: 1.000
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 800 A 1800 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AV 40 K 2220 122 Ni R1 Non-Stocked
Min.: 6.000
Mult.: 1.000
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5500 pF - 55 C + 125 C AEC-Q200 Reel