Littelfuse UltraMOV Varistors

Results: 675
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 50V 7mm Epoxy UltraMOV 10.148In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.75 kA 10 J 800 pF - 40 C + 85 C Bulk
Littelfuse Varistors 150V 10mm Epoxy UltraMOV 8.422In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 10 mm 3.5 kA 30 J 360 pF - 55 C + 85 C Bulk
Littelfuse Varistors 385V 20mm Epoxy UltraMOV 3.353In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 385 VAC 505 VDC 558 V to 682 V 1.025 kV 20 mm 10 kA 300 J 700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 20mm Epoxy UltraMOV 3.288In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 460 VAC 615 VDC 825 V 1.24 kV 20 mm 10 kA 360 J 400 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 9.580In Stock
Min.: 1
Mult.: 1
: 1.000

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1500 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 40V 14mm Epoxy UltraMOV 5.097In Stock
Min.: 1
Mult.: 1
: 500
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 4 kA 50 J 4000 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 250V 7mm Epoxy UltraMOV 10.940In Stock
Min.: 1
Mult.: 1
: 1.000

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 7 mm 1.75 kA 25 J 90 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 14V 5mm Epoxy UltraMOV 4.357In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 5 mm 500 A 1 J 1100 pF - 40 C + 85 C Bulk
Littelfuse Varistors 95V 5mm Epoxy UltraMOV 4.430In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 95 VAC 127 VDC 150 V 250 V 5 mm 800 A 9 J 200 pF Bulk
Littelfuse Varistors 17V 20mm Phenolic UltraMOV 784In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 20 mm 8 kA 35 J 0.01875 uF - 40 C + 125 C Bulk
Littelfuse Varistors 30V 5mm Phenolic UltraMOV 3.660In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 125 C Bulk
Littelfuse Varistors 140V 7mm Epoxy UltraMOV 3.279In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 140 VAC 180 VDC 242 V 360 V 7 mm 1.75 kA 13.5 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 5mm Phenolic UltraMOV 3.738In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 23V 5mm Phenolic UltraMOV 4.120In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 5 mm 500 A 2.2 J 800 pF - 40 C + 125 C Bulk
Littelfuse Varistors 275V 7mm Epoxy UltraMOV 3.544In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 14mm Phenolic UltraMOV 847In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 14 mm 4 kA 25 J 6200 pF - 40 C + 125 C Bulk
Littelfuse Varistors 300V 10mm Epoxy UltraMOV 4.873In Stock
Min.: 1
Mult.: 1
: 500

UltraMOV 385 VDC 775 V Reel, Cut Tape
Littelfuse Varistors 625V 10mm Epoxy UltraMOV 3.903In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 3.5 kA 100 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510V 20mm Epoxy UltraMOV 2.230In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 510 VAC 670 VDC 738 V to 902 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 7mm Epoxy UltraMOV 5.298In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 7 mm 1.75 kA 30 J 70 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 14mm Epoxy UltraMOV 2.759In Stock
Min.: 1
Mult.: 1
: 500

LV UltraMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 14 mm 4 kA 20 J 7500 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 10mm Epoxy UltraMOV 6.499In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 10 mm 3.5 kA 60 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 50V 14mm Epoxy UltraMOV 4.351In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 14 mm 6.5 kA 40 J 3000 pF - 40 C + 85 C Bulk
Littelfuse Varistors 230V 20mm Epoxy UltraMOV 1.807In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 324 V to 396 V 595 V 20 mm 10 kA 160 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 7mm Epoxy UltraMOV 4.455In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 7 mm 1 kA 2 J 2900 pF - 40 C + 85 C Bulk