Eaton MLVC Series Varistors

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Eaton Electronics Varistors 26 VDC 1000PF 5.373In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 18.4 VAC 26 VDC 36 V 63 V 280 A 1.5 J 1000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 56 VDC 1000PF 4.595In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 72 V 127 V 600 A 2.5 J 1000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 150 VDC 1000PF 2.311In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 115 VAC 150 VDC 180 V 317 V 1.2 kA 8.4 J 1000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 45 VDC 550PF 6.058In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 32 VAC 45 VDC 60 V 105 V 280 A 1.5 J 550 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 1400PF 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 34 VAC 48 VDC 62 V 110 V 600 A 2.5 J 1400 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 30 VDC 1200PF 4.254In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 21.2 VAC 30 VDC 42 V 74 V 500 A 2.5 J 1200 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 85 VDC 950PF 2.196In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 176 V 400 A 2.2 J 950 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 700PF 10.650In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 44 V 150 A 400 mJ 700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 68 VDC 090PF 1.742In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 48 VAC 68 VDC 86 V 151 V 35 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 33 VDC 080PF 6.494In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 23.3 VAC 33 VDC 45 V 79 V 35 A 100 mJ 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 14 VDC 200PF 1.635In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 20 V 35 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 16 VDC 300PF 2.860In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 11.3 VAC 16 VDC 22 V 39 V 35 A 100 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 60 VDC 120PF 1.279In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 45 VAC 60 VDC 76 V 134 V 35 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 3000PF 1.390In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 17 VAC 24 VDC 33 V 58 V 600 A 2.5 J 3000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 2500PF 882In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 18.4 VAC 26 VDC 36 V 63 V 600 A 2.5 J 2500 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 200 VDC 250PF 2.042In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 427 V 400 A 4.9 J 250 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 16 VDC 100PF 9.560In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLVC MLVs SMD/SMT SMD/SMT 0402 (1005 metric) 11.3 VAC 16 VDC 22 V 39 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 270PF 2.775In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 44 V 35 A 100 mJ 270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 30 VDC 200PF 2.605In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 35 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 18 VDC 1800PF 2.446In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 12.7 VAC 18 VDC 25 V 44 V 500 A 2.5 J 1800 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 2600PF 2.422In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 20 VAC 26 VDC 33 V 63 V 100 A 600 mJ 2600 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 48 VDC 510PF 2.222In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 110 V 280 A 1.5 J 510 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 33 VDC 2000PF 2.543In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 23.3 VAC 33 VDC 45 V 79 V 600 A 2.5 J 2000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 3500PF 2.475In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 14 VAC 18 VDC 22 V 44 V 100 A 400 mJ 3500 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 30 VDC 450PF 5.505In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 120 A 400 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel