Varistors

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 150 VAC 120J 395V-CL 10KA-PK 8.674In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 17 mm 10 kA 120 J 1050 pF - 40 C + 125 C Bulk
Littelfuse Varistors 385 VAC 60J 1025V-CL 2.5KA-P 4.294In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 2.5 kA 60 J 110 pF - 40 C + 125 C Bulk
Littelfuse Varistors 300 VAC 76J 775V-CL 4500A-PK 8.100In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 76 J 270 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250 VAC 65J 650V-CL 4500A-P 4.080In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12.5 mm 4.5 kA 65 J 320 pF - 40 C + 125 C Bulk
Littelfuse Varistors 330 VAC 546J 875V-CL 15KA-PK 2.264In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 330 VAC 435 VDC 530 V 875 V 23 mm 15 kA 546 J 900 pF - 40 C + 125 C Bulk
Littelfuse Varistors 150 VAC 240J 395V-CL 15KA-PK 2.379In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 15 kA 240 J 1900 pF - 40 C + 125 C Bulk
Littelfuse Varistors 230 VAC 360J 595V-CL 15KA-PK 1.278In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 15 kA 360 J 1300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 300 VAC 500J 775V-CL 15KA-PK 1.380In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 15 kA 500 J 1000 pF - 40 C + 125 C Bulk
Littelfuse Varistors 320 VAC 50J 845V-CL 2.5KA-P 3.726In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 2.5 kA 50 J 130 pF - 40 C + 125 C Bulk
Littelfuse Varistors 320 VAC 84J 845V-CL 4.5KA-P 776In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 12.5 mm 4.5 kA 84 J 250 pF - 40 C + 125 C Bulk
Littelfuse Varistors 130 VAC 100J 340V-CL 10KA-PK 4.116In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 17 mm 10 kA 100 J 1200 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250 VAC 195J 650V-CL 10KA-PK 3.430In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 17 mm 10 kA 195 J 700 pF - 40 C + 125 C Bulk
Littelfuse Varistors 300 VAC 250J 775V-CL 10KA-PK 7In Stock
5.400Expected 3/25/2026
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 17 mm 10 kA 250 J 600 pF - 40 C + 125 C Bulk
Littelfuse Varistors 320 VAC 273J 845V-CL 10KA-PK 2.443In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 17 mm 10 kA 273 J 500 pF - 40 C + 125 C Bulk
Littelfuse Varistors 320 VAC 546J 845V-CL 15KA-PK 2.476In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 23 mm 15 kA 546 J 1000 pF - 40 C + 125 C Bulk
Littelfuse Varistors 420 VAC 273J 1120V-CL 10KA-P 2In Stock
1.500Expected 6/8/2026
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17 mm 10 kA 273 J 400 pF - 40 C + 125 C Bulk
Littelfuse Varistors 550 VAC 112J 1500V-CL 4.5KA-
1.775Expected 5/12/2026
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 12.5 mm 4.5 kA 112 J 150 pF - 40 C + 125 C Bulk
Littelfuse Varistors 130 VAC 9.5J 340V-CL 1.2KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 130 pF - 40 C + 125 C Bulk
Littelfuse Varistors 140 VAC 10J 360V-CL 1.2KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 7 mm 1.2 kA 10 J 120 pF - 40 C + 125 C Bulk
Littelfuse Varistors 150 VAC 11J 395V-CL 1.2KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 7 mm 1.2 kA 11 J 110 pF - 40 C + 125 C Bulk
Littelfuse Varistors 175 VAC 13J 455V-CL 1.2KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 7 mm 1.2 kA 13 J 100 pF - 40 C + 125 C Bulk
Littelfuse Varistors 195 VAC 14J 495V-CL 1.2KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 195 VAC 250 VDC 300 V 495 V 7 mm 1.2 kA 14 J 95 pF - 40 C + 125 C Bulk
Littelfuse Varistors 210 VAC 15J 545V-CL 1.2KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 7 mm 1.2 kA 15 J 90 pF - 40 C + 125 C Bulk
Littelfuse Varistors 230 VAC 17J 595V-CL 1.2KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 7 mm 1.2 kA 17 J 80 pF - 40 C + 125 C Bulk
Littelfuse Varistors 250 VAC 19J 650V-CL 1.2KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 7 mm 1.2 kA 19 J 75 pF - 40 C + 125 C Bulk