EPCOS / TDK Varistors

Results: 1.680
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 275VAC 10% 14mm 125 DegC AdvanceD 4.635In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17.5 mm 6 kA 110 J 440 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors 140VAC 10% 20mm StandarD 2.995In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 20 mm 8 kA 78 J 1240 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 625VAC 10% 20mm AdvanceD 1.059In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 21.5 mm 10 kA 400 J 280 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 40VAC 10% 20mm StandarD 3.277In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 20 mm 2 kA 37 J 6750 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 2220 14Vrms 10A 4.412In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 0.015 uF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 30Vrms 10A 3.960In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 0.01 uF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 150VAC 10% 4032mm 1.706In Stock
Min.: 1
Mult.: 1

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 200 V 395 V 1.2 kA 110 J - 40 C + 85 C Blister Pack

EPCOS / TDK Varistors 275VAC 10% 20mm StandarD 2.257In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 8 kA 151 J 850 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 230VAC 10% 20mm SuperioR 1.372In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 12 kA 220 J 760 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 2220 30Vrms 10A 3.399In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 4000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 11VAC 10% 3225mm 3.264In Stock
Min.: 1
Mult.: 1

Standard High Surge MLVs PCB Mount SMD/SMT 11 VAC 14 VDC 18 V 36 V 100 A 300 mJ 1750 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 680VAC 10% 14mm MP AdvanceD 1.778In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17 mm 6 kA 260 J 220 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 385VAC 10% 20mm EnergetiQ 1.688In Stock
Min.: 1
Mult.: 1

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 22.5 mm 15 kA 315 J 780 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 20mm 125 DegC AdvanceD 2.785In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23.5 mm 10 kA 273 J 720 pF - 40 C + 125 C Bulk
EPCOS / TDK Varistors CeraDiode , Max. working voltage=36V DC 18.977In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Automotive with Load Dump and Jump Start MOVs 36 VDC 130 V Reel, Cut Tape
EPCOS / TDK Varistors 0402 15VDC 10pF 18.550In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 15 VDC 66 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 300VAC 10% 4032mm 2.632In Stock
Min.: 1
Mult.: 1

CeraDiodes Standard 300 VAC Blister Pack
EPCOS / TDK Varistors 130VAC 10% 80mm High E 5In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 80 mm 100 kA 660 J 0.028 uF - 40 C + 105 C Bulk


EPCOS / TDK Varistors 680VAC 10% 40mm High E 30In Stock
Min.: 1
Mult.: 1

HighE MOVs Chassis Mount Screw 680 VAC 895 VDC 1.1 kV 1.815 kV 40 mm 40 kA 1100 J 1100 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 480V 1000A 40J 5In Stock
1.500Expected 4/27/2026
Min.: 1
Mult.: 1
Reel: 1.500

CU Standard PCB Mount SMD/SMT 480 VAC 640 VDC 1 kA 40 J - 40 C + 85 C Reel, Cut Tape
EPCOS / TDK Varistors 440VAC 10% 40mm High E 23In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs PCB Mount SMD/SMT 440 VAC 585 VDC 715 V 1.18 kV 40 mm 40 kA 950 J 1700 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 0402 17Vrms 6A 4.996In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Automotive MLVs PCB Mount SMD/SMT 0402 (1005 metric) 17 VAC 19 VDC 32.5 V 59 V 6 A 10 mJ 15 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 14VAC 10% 7mm AEC-Q200 4.980In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 7 mm - 40 C + 105 C AEC-Q100 Reel, Cut Tape

EPCOS / TDK Varistors 440VAC 10% 7mm StandarD 6.142In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 7 mm 1.2 kA 34 J 72 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 320VAC 10% 10mm StandarD 9.440In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 2.5 kA 50 J 170 pF - 40 C + 105 C Bulk