STMicroelectronics Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging


STMicroelectronics Triacs 25 A - 800 V - T-Series Triac in TO-220AB insulated 13.791In Stock
Min.: 1
Mult.: 1

Tube

STMicroelectronics Triacs 1200V 25A Snubberless Triac 2.049In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T2550-12G 25 A 252 A 1.2 kV 10 uA 60 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 25 A , 1200 V , Snubberless in TO-220AB Ins. Triac 1.845In Stock
Min.: 1
Mult.: 1

T2550-12I 25 A 252 A 1.2 kV 10 uA 1.55 V 60 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220AB-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 1.593In Stock
Min.: 1
Mult.: 1

H-Series 30 A 284 A 600 V 10 uA 1.55 V 60 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 3.632In Stock
Min.: 1
Mult.: 1
Reel: 1.000

H-Series 30 A 284 A 600 V 10 uA 1.55 V 60 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in TO-220AB Ins. 2.186In Stock
Min.: 1
Mult.: 1

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 6.566In Stock
Min.: 1
Mult.: 1

T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 6.505In Stock
7.500Expected 3/9/2026
Min.: 1
Mult.: 1
Reel: 2.500

T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4A TRIACS 5.621In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T405 31 A 700 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 40A 600V Snubberless Triac in TO-3PF package 1.303In Stock
Min.: 1
Mult.: 1

T4050-6PF 40 A 400 A 600 V 5 uA 1.4 V 1.3 V 50 mA - 40 C + 125 C Through Hole TO-3PF Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 5.456In Stock
Min.: 1
Mult.: 1

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 10.802In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 9.297In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T435 31 A 600 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4A TRIACS 5.366In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T435 31 A 700 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8A TRIACS 4.437In Stock
Min.: 1
Mult.: 1

T810 80 A 600 V 5 uA 1.5 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 8A TRIACS 7.529In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T810 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8A Triacs 9.122In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T835 80 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 8A Snubberless Triacs in D2PAK 7.654In Stock
1.000Expected 4/2/2026
Min.: 1
Mult.: 1

T850 8 A 80 A 600 V 5 uA 1.55 V 50 mA 1.2 V 50 mA - 40 C + 125 C SMD/SMT D2PAK
STMicroelectronics Triacs 25A High Volt Triac 1200V 150mA IGT 666In Stock
Min.: 1
Mult.: 1

TPD 390 A 1.2 kV 20 uA 1.8 V - 40 C + 125 C Through Hole TO-3P Tube
STMicroelectronics Triacs 1.0 Amp 600 Volt 18.634In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt 22.234In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 25 Amp 600 Volt 114In Stock
875Expected 2/17/2026
Min.: 1
Mult.: 1

BTA25 260 A 600 V 5 uA 1.55 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 25 Amp 600 Volt 155In Stock
Min.: 1
Mult.: 1

BTA25 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 25 Amp 800 Volt 64In Stock
200On Order
Min.: 1
Mult.: 1

BTA25 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Screw Mount RD-91 Bulk


STMicroelectronics Triacs 4 A Triac 4.955In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape