+ 150 C Sidacs

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Sidacs 240V DO-214AC 2L 5.251In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 250 V 10 uA 16.7 A, 20 A 210 V 5 uA 80 mA 1.2 V - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Littelfuse Sidacs SIDACtorLH Bi 800V 250A DO214 2L RoHS 255In Stock
Min.: 1
Mult.: 1
Reel: 2.500

120 mA - 40 C + 150 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Sidacs 250V DO-214AC 2L 1.744In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Kxxx0yU 260 V 10 uA 16.7 A, 20 A 220 V 5 uA 80 mA 1.2 V - 40 C + 150 C SMD/SMT DO-214AC-2 Reel, Cut Tape, MouseReel
Littelfuse Sidacs 220V DO-15 Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Kxxx0yU 230 V 10 uA 16.7 A, 20 A 190 V 5 uA 80 mA 1.2 V - 40 C + 150 C Through Hole DO-15 Reel
Littelfuse Sidacs 220V DO-214AC 2L Non-Stocked Lead-Time 17 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Kxxx0yU 230 V 10 uA 16.7 A, 20 A 190 V 5 uA 80 mA 1.2 V - 40 C + 150 C SMD/SMT DO-214AC-2 Reel
Littelfuse Sidacs POWER THYRISTOR DISC RETE Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

240 V 10 uA 20 A 200 V 5 uA 80 mA 1.2 V - 40 C + 150 C Through Hole DO-15 Reel
Littelfuse Sidacs 230V DO-15 Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Kxxx0yU 240 V 10 uA 16.7 A, 20 A 200 V 5 uA 80 mA 1.2 V - 40 C + 150 C Through Hole DO-15 Reel
Littelfuse Sidacs 230V DO-214AC 2L Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Kxxx0yU 240 V 10 uA 16.7 A, 20 A 200 V 5 uA 80 mA 1.2 V - 40 C + 150 C SMD/SMT DO-214AC-2 Reel
Littelfuse Sidacs SIDAC DO214 230V 1A STD BID Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
240 V 10 uA 20 A 200 V 5 uA 80 mA 1.2 V - 40 C + 150 C SMD/SMT DO-214AA Reel
Littelfuse Sidacs 240V DO-15 Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Kxxx0yU 250 V 10 uA 16.7 A, 20 A 210 V 5 uA 80 mA 1.2 V - 40 C + 150 C Through Hole DO-15 Reel
Littelfuse Sidacs 250V DO-15 Non-Stocked Lead-Time 14 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Kxxx0yU 260 V 10 uA 16.7 A, 20 A 220 V 5 uA 80 mA 1.2 V - 40 C + 150 C Through Hole DO-15 Reel