TISP Thyristor Surge Protection Devices - TSPD

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Breakover Current IBO Max Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Off-State Capacitance CO Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked
Min.: 10.000
Mult.: 2.500
Reel: 2.500

72 V 600 mA 4 A 58 V 10 uA 150 mA 3 V 25 pF to 82 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD Single bidirectional protector Non-Stocked Lead-Time 14 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

125 V 800 mA 50 A 100 V 5 uA 600 mA 40 pF to 120 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 100volts Non-Stocked Lead-Time 20 Weeks
Min.: 10.000
Mult.: 5.000
Reel: 5.000

125 V 800 mA 18 A 100 V 5 uA 600 mA 18 pF to 40 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 20 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

145 V 600 mA 80 A, 100 A 120 V 5 uA 20 mA 40 pF to 120 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 14 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

145 V 800 mA 50 A 120 V 5 uA 600 mA 40 pF to 120 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

150 V 600 mA 4 A 120 V 10 uA 150 mA 3 V 15 pF to 55 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD Single bidirectional protector Non-Stocked Lead-Time 14 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

180 V 800 mA 55 A, 60 A 145 V 5 uA 800 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 145volts Non-Stocked Lead-Time 20 Weeks
Min.: 10.000
Mult.: 5.000
Reel: 5.000

180 V 800 mA 18 A 180 V 5 uA 600 mA 18 pF to 40 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Non-Stocked
Min.: 12.000
Mult.: 3.000
Reel: 3.000

200 V 800 mA 55 A, 60 A 155 V 5 uA 800 mA 3 V 28 pF to 80 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked
Min.: 10.000
Mult.: 2.500
Reel: 2.500

290 V 600 mA 4 A 220 V 10 uA 150 mA 3 V 11 pF to 57 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

290 V 600 mA 50 A 220 V 5 uA 600 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Non-Stocked
Min.: 12.000
Mult.: 3.000
Reel: 3.000

300 V 800 mA 55 A, 60 A 230 V 5 uA 800 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Single bidirectional protector Non-Stocked Lead-Time 20 Weeks
Min.: 10.000
Mult.: 5.000
Reel: 5.000

320 V 600 mA 23 A, 24 A 240 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

350 V 600 mA 50 A 275 V 5 uA 600 mA 35 pF to 105 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 275volts Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 5.000
Reel: 5.000

350 V 800 mA 18 A 275 V 5 uA 600 mA 14 pF to 33 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 275volts Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 5.000
Reel: 5.000

350 V 600 mA 23 A, 24 A 275 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 14 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

360 V 800 mA 55 A, 60 A 290 V 5 uA 150 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 290volts Non-Stocked Lead-Time 20 Weeks
Min.: 10.000
Mult.: 5.000
Reel: 5.000

360 V 600 mA 23 A, 24 A 290 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 290volts Non-Stocked Lead-Time 14 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

360 V 600 mA 30 A, 32 A 290 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked
Min.: 10.000
Mult.: 2.500
Reel: 2.500

380 V 600 mA 4 A 270 V 10 uA 150 mA 3 V 11 pF to 57 pF 0 C + 70 C SMD/SMT SOP-8 Reel
Bourns Thyristor Surge Protection Devices - TSPD 320V Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

395 V 600 mA 55 A, 60 A 320 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel, Cut Tape, MouseReel
Bourns Thyristor Surge Protection Devices - TSPD BIDIRECTIONAL PRTCTR 320volts Non-Stocked Lead-Time 14 Weeks
Min.: 10.000
Mult.: 5.000
Reel: 5.000

395 V 800 mA 18 A 320 V 5 uA 600 mA 14 pF to 33 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD Non-Stocked
Min.: 5.000
Mult.: 5.000
Reel: 5.000

395 V 600 mA 23 A, 24 A 320 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AC-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 320volts Non-Stocked Lead-Time 16 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

395 V 600 mA 30 A, 32 A 320 V 5 uA 350 mA 3 V 15 pF to 50 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel
Bourns Thyristor Surge Protection Devices - TSPD PROTECTOR - SINGLE BIDIRECTIONAL Non-Stocked Lead-Time 14 Weeks
Min.: 12.000
Mult.: 3.000
Reel: 3.000

400 V 600 mA 55 A, 60 A 300 V 5 uA 600 mA 3 V 22 pF to 70 pF - 40 C + 85 C SMD/SMT DO-214AA-2 Reel