463 Series Surface Mount Fuses

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 250VAC 15A .0047ohms 463 NANO2 3.320In Stock
Min.: 1
Mult.: 1
Reel: 2.500

463 Surface Mount Ceramic Fuses Fast Blow 15 A 250 VAC 100 VDC 100 A at 250 VAC, 50 A at 100 VDC 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 4.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 20A .0027ohms 463 NANO2 1.889In Stock
Min.: 1
Mult.: 1
Reel: 2.500

463 Surface Mount Ceramic Fuses Fast Blow 20 A 250 VAC 100 VDC 100 A at 250 VAC, 50 A at 100 VDC 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.7 mOhms
Littelfuse Surface Mount Fuses 250VAC 30A .00913ohms 463 NANO2 1.318In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

463 Surface Mount Ceramic Fuses Fast Blow 30 A 250 VAC 100 VDC 100 A at 250 VAC, 50 A at 100 VDC 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.93 mOhms
Littelfuse Surface Mount Fuses 250VAC 25A .00215ohms 463 NANO2
3.440Expected 3/27/2026
Min.: 1
Mult.: 1
Reel: 2.500

463 Surface Mount Ceramic Fuses Fast Blow 25 A 250 VAC 100 VDC 100 A at 250 VAC, 50 A at 100 VDC 10.1 mm x 3.05 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 2.15 mOhms