5.3 mm Surface Mount Fuses

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging
Schurter Surface Mount Fuses UMT-H 16A T FUSE 10.596In Stock
Min.: 1
Mult.: 1
: 100

Surface Mount Ceramic Fuses Time Delay / Slow Blow 16 A 250 VAC 125 VDC 500 A, 500 A 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape
Schurter Surface Mount Fuses UMT-H Fuse 1A 1.176In Stock
Min.: 1
Mult.: 1
: 100

Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 277 VAC 250 VDC 1.5 kA, 1.5 kA 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape
Schurter Surface Mount Fuses UMT-H Fuse 50A 3.548In Stock
Min.: 1
Mult.: 1
: 1.500

Surface Mount Ceramic Fuses Time Delay / Slow Blow 50 A 125 VAC 72 VDC 500 A, 500 A 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMT-H 8A T FUSE 256In Stock
Min.: 1
Mult.: 1
: 100

Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 250 VAC 125 VDC 1.5 kA, 1.5 kA 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape
Schurter Surface Mount Fuses UMT-H 10A T FUSE 105In Stock
Min.: 1
Mult.: 1
: 100

Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 250 VAC 125 VDC 1.5 kA, 1.5 kA 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape
Schurter Surface Mount Fuses UMT-H 12.5A T FUSE 208In Stock
400Expected 6/12/2026
Min.: 1
Mult.: 1
: 100

Surface Mount Ceramic Fuses Time Delay / Slow Blow 12.5 A 250 VAC 125 VDC 1 kA, 1 kA 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape
Schurter Surface Mount Fuses UMT-H Fuse 40A 188In Stock
Min.: 1
Mult.: 1

Surface Mount Ceramic Fuses Time Delay / Slow Blow 40 A 125 VAC 72 VDC 500 A, 500 A 16 mm x 5.3 mm - 55 C + 125 C
Schurter Surface Mount Fuses UMT-H Fuse 40A 21In Stock
4.500Expected 6/25/2026
Min.: 1
Mult.: 1
: 1.500

Surface Mount Ceramic Fuses Time Delay / Slow Blow 40 A 125 VAC 72 VDC 500 A, 500 A 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMT-H Fuse 50A 6In Stock
500Expected 9/3/2026
Min.: 1
Mult.: 1

Surface Mount Ceramic Fuses Time Delay / Slow Blow 50 A 125 VAC 72 VDC 500 A, 500 A 16 mm x 5.3 mm - 55 C + 125 C
Schurter Surface Mount Fuses UMT-H Fuse 1.25A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 100

Surface Mount Fuses Time Delay / Slow Blow 1.25 A 277 VAC 250 VDC 1.5 kA 5.3 mm x 16 mm - 55 C + 125 C Reel, Cut Tape