Cartridge Fuses

 Cartridge Fuses
Cartridge Fuses are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many cartridge fuse manufacturers including Bel, Eaton, Littelfuse, Schurter & more.
More...

Please view our large selection of cartridge fuses below.
Results: 9.698
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Cartridge Fuses 50A, 800VDC, Through hole, AEC-Q200
228In Stock
Min.: 1
Mult.: 1

827 Fuses 50 A Fast Blow 800 VDC 10 kA Stud Radial - 55 C + 125 C Tray 1.57 mOhms
Littelfuse Cartridge Fuses 250V 4A Slo-Blo 12.855In Stock
Min.: 1
Mult.: 1

215 Ceramic Fuses 4 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA Board Mount Axial - 55 C + 125 C Bulk 18.5 mOhms
Littelfuse Cartridge Fuses 250V 8A Medium Acting 20.183In Stock
7.000Expected 9/29/2026
Min.: 1
Mult.: 1

234 Glass Fuses 8 A Medium / Normal Blow 5 mm x 20 mm 250 VAC 10 kA Holder / Clip Clip - 55 C + 125 C Bulk 14.35 mOhms

Littelfuse Cartridge Fuses FUSE 420Vac/dc 5X20 FA PT 20A 4.138In Stock
Min.: 1
Mult.: 1

487 Ceramic Fuses 20 A Fast Blow 5 mm x 20 mm 420 VAC 420 VDC 200 A Board Mount Axial - 55 C + 125 C Bulk 4.3 mOhms
Littelfuse Cartridge Fuses 50A 500V NORMAL BLOW 3.280In Stock
Min.: 1
Mult.: 1

607 Glass Fuses 50 A Medium / Normal Blow 12.25 mm x 33.4 mm 500 VAC 500 VDC 10 kA, 10 kA Board Mount Radial - 55 C + 125 C Tray 1.45 uOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 12A, 600VAC/600VDC 710In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 12 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 12.8 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 400mA, 1000VAC/VDC 963In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 400 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 1.845 Ohms
Bel Fuse Cartridge Fuses 7.122In Stock
Min.: 1
Mult.: 1

5HT Ceramic Fuses 1.25 A Time Delay / Slow Blow 5 mm x 20 mm 250 VAC 1.5 kA Holder / Clip Clip - 55 C + 125 C Bulk 140 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 315mA, 1000VAC/VDC 642In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 315 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 1.875 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 0.44A 1000VAC1000VDC 571In Stock
Min.: 1
Mult.: 1

0ADH Ceramic Fuses 440 mA Fast Blow 1 kVAC 1 kVDC 3 kV, 3 kV Holder / Clip Clip + 150 C Bulk
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 8A, 600VAC/600VDC 860In Stock
Min.: 1
Mult.: 1

0ADA Ceramic Fuses 8 A Fast Blow 600 VAC 600 VDC Holder / Clip Clip - 55 C + 125 C Bulk 18 mOhms
Littelfuse Cartridge Fuses 250V 4A 3.6X10 FA PT PB-FREE 1.215In Stock
Min.: 1
Mult.: 1

874 Ceramic Fuses 4 A Fast Blow 3.6 mm x 10 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Bulk 19.5 mOhms
Littelfuse Cartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE 1.986In Stock
Min.: 1
Mult.: 1
: 1.000

875 Ceramic Fuses 1 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Reel, Cut Tape 95 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 1.25A, 1000VAC/VDC 974In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 1.25 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 260 mOhms
Littelfuse Cartridge Fuses 250V 1.5A 3.6X10 FA PT PB-FREE 914In Stock
Min.: 1
Mult.: 1
: 1.000

875 Ceramic Fuses 1.5 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Reel, Cut Tape 51.9 mOhms
Littelfuse Cartridge Fuses 250V 3.6X10 3.15A FUSE SB PT PB-FREE 1.561In Stock
Min.: 1
Mult.: 1

877 Ceramic Fuses 3.15 A Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 35 A Board Mount Axial - 55 C + 125 C Bulk 20 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 5A, 600VAC/500VDC 1.773In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 5 A Time Delay / Slow Blow 5 mm x 20 mm 600 VAC 500 VDC 200 A, 300 A Holder / Clip Clip - 55 C + 125 C Bulk 17 mOhms
Bel Fuse Cartridge Fuses 1206 SMT Fuse VeryFastActing 3.5A 25.048In Stock
Min.: 1
Mult.: 1
: 5.000

C1Q Surface Mount Fuses 3.5 A Fast Blow 1206 (3216 metric) 125 VAC 63 VDC 50 A, 100 A - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Cartridge Fuses 250V .125A 3.6X10 FA PT PB-FREE 888In Stock
Min.: 1
Mult.: 1

875 Ceramic Fuses 125 mA Time Delay / Slow Blow 3.6 mm x 10 mm 250 VAC 50 A Board Mount Axial - 55 C + 125 C Bulk 2.06 Ohms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 250mA, 1000VAC/VDC 787In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 250 mA Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 2.755 Ohms
Bel Fuse Cartridge Fuses 10.957In Stock
Min.: 1
Mult.: 1
: 5.000

C2Q Surface Mount Fuses 3.5 A Fast Blow 0603 (1608 metric) 32 VAC 63 VDC 35 A, 50 A - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Bel Fuse Cartridge Fuses 3.016In Stock
Min.: 1
Mult.: 1

GSA Ceramic Fuses 7 A Time Delay / Slow Blow 6 mm x 32 mm 250 VAC 200 A Holder / Clip Clip - 55 C + 125 C Bulk 16 mOhms
Bel Fuse Cartridge Fuses FUSE, CERAMIC TUBE 2.5A, 1000VAC/VDC 886In Stock
Min.: 1
Mult.: 1

0ADB Ceramic Fuses 2.5 A Fast Blow 1 kVAC 1 kVDC Holder / Clip Clip - 55 C + 125 C Bulk 88 mOhms
Bel Fuse Cartridge Fuses 1/4 x 1-1/4 Inch Ceramic Tube Fuse High I (2nd degree) t 20A 947In Stock
Min.: 1
Mult.: 1

0ADG Ceramic Fuses 20 A Fast Blow 6 mm x 32 mm 500 VAC 500 VDC Holder / Clip Clip - 50 C + 125 C Bulk 4 mOhms
Bel Fuse Cartridge Fuses 4.093In Stock
Min.: 1
Mult.: 1

3AG Glass Fuses 1.6 A Fast Blow 6 mm x 32 mm 250 VAC 200 A Holder / Clip Clip - 55 C + 125 C Bulk 85 mOhms