Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.6A 15V AXIAL STRAP 7.000In Stock
Min.: 1
Mult.: 1

MF-LR Strap Mount Axial 2.6 A 15 V 5.8 A 100 A 42 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 6V 3.5A-HD 50A SMD 2.500In Stock
Min.: 1
Mult.: 1
Reel: 3.500

MF-NSML SMD/SMT SMD/SMT 3.5 A 6 VDC 7 A 50 A 18 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 6.0A 10V AXIAL STRAP 3.776In Stock
Min.: 1
Mult.: 1

MF-LR Strap Mount Axial 6 A 10 VDC 11.7 A 100 A 14 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.3A/60V 8.124In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 60 V 300 mA Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.5A/60V 11.722In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 60 V 500 mA Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/60V 8.774In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 60 V 750 mA Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/60V 11.160In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 60 V 1.1 A Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.5A/33V 11.490In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 1.5 A 33 VDC 3 A 40 A 230 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/24V 10.945In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 2 A 24 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/24V 10.845In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 24 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 4.0A/16V 8.809In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 4 A 16 VDC 8 A 40 A 40 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 5.0A/16V 3.268In Stock
12.000Expected 5/11/2026
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 5 A 16 VDC 10 A 40 A 25 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8.957In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 10 A 16 V 20 A 100 A 9 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP 8.517In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 5 A 16 V 10 A 100 A 38 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 36V 3.0A-HD 50A SMD 23.436In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-GSMF PCB Mount SMD/SMT 3 A 36 VDC 5.2 A 20 A 60 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 60V 100MA-HD 40A MAX 112.521In Stock
Min.: 1
Mult.: 1
Reel: 3.000

MF-MSMF SMD/SMT SMD/SMT 100 mA 60 VDC 300 mA 40 A 15 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 2.6A 6V SMD 1812 9.079In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-MSMF SMD/SMT SMD/SMT 2.6 A 6 VDC 5.2 A 100 A 80 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/30V 4.051In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 750 mA 30 VDC 1.5 A 40 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/33V 1.367In Stock
Min.: 1
Mult.: 1
Reel: 6.000

MF-LSMF SMD/SMT SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/15V 3.176In Stock
12.000Expected 3/23/2026
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 2 A 15 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.0A/16V 1.980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MF-LSMF SMD/SMT SMD/SMT 3 A 16 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP 474In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 11 A 16 V 22 A 100 A 8.3 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 12.0A 16V RADIAL LEADED HI-TEMP 437In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 12 A 16 V 24 A 100 A 7.7 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP 478In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 13 A 16 V 26 A 100 A 7 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP 1.510In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 4 A 16 V 8 A 100 A 44 mOhms - 40 C + 125 C 5.1 mm Bulk