SlimLine Surface Mount Fuses

Results: 89
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 32V 20A 1206 High Current 1206 15.252In Stock
Min.: 1
Mult.: 1
Reel: 3.000

501 Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 20A 32V FAST ACTING 3.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

501A Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 32V 20A 1206 Low Profile 5.482In Stock
Min.: 1
Mult.: 1
Reel: 3.000

501 Surface Mount Ceramic Fuses Fast Blow 20 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 1.94 mOhms
Littelfuse Surface Mount Fuses 125V .125A HALIDE FREE 1.707In Stock
5.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 5.000

466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 mOhms
Littelfuse Surface Mount Fuses 125V .125A FA SLIM 1206 2.970In Stock
Min.: 1
Mult.: 1
Reel: 3.000

466 Surface Mount Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC/VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 3.925 Ohms
Littelfuse Surface Mount Fuses 125V .375A VFA Slimline 1.577In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

466 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 351 mOhms
Littelfuse Surface Mount Fuses 63V .75A VFA Slimline 2.441In Stock
7.475Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 5.000

466 Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 106 mOhms
Littelfuse Surface Mount Fuses 63V .750A FA SLIM 581In Stock
5.000Expected 2/23/2026
Min.: 1
Mult.: 1
Reel: 5.000

466 Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 106 mOhms
Littelfuse Surface Mount Fuses 2A 63V VERY FAST ACTING 4.973In Stock
33.650On Order
Min.: 1
Mult.: 1
Reel: 5.000

466 Surface Mount Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 63V 2A FA HALIDE FREE SLIM 331In Stock
5.000Expected 7/9/2026
Min.: 1
Mult.: 1
Reel: 5.000

466 Surface Mount Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 3A 32V VERY FAST ACTING 4.176In Stock
5.000Expected 6/5/2026
Min.: 1
Mult.: 1
Reel: 5.000

466 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19 mOhms
Littelfuse Surface Mount Fuses 32V 3A FA HALIDE FREE SLIM 2.658In Stock
5.000Expected 7/6/2026
Min.: 1
Mult.: 1
Reel: 5.000

466 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19 mOhms
Littelfuse Surface Mount Fuses 32V 5A FA HALIDE FREE SLIM 3.293In Stock
Min.: 1
Mult.: 1
Reel: 5.000

466 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11 mOhms
Littelfuse Surface Mount Fuses 32V .250A V/FA HALIDE FREE 1.598In Stock
5.000Expected 5/4/2026
Min.: 1
Mult.: 1
Reel: 5.000

467 Surface Mount Fuses Fast Blow 250 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 565 mOhms
Littelfuse Surface Mount Fuses 32V.375A VFA Slimline 37In Stock
10.000Expected 6/11/2026
Min.: 1
Mult.: 1
Reel: 5.000

467 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 300 mOhms
Littelfuse Surface Mount Fuses 32V .375A V/FA HALIDE FREE 2.122In Stock
Min.: 1
Mult.: 1
Reel: 5.000

467 Surface Mount Fuses Fast Blow 375 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 300 mOhms
Littelfuse Surface Mount Fuses .75A 32V VERY FAST ACTING 1.021In Stock
5.000Expected 5/19/2026
Min.: 1
Mult.: 1
Reel: 5.000

467 Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 117 mOhms
Littelfuse Surface Mount Fuses 4A 32V VERY FAST ACTING 1.644In Stock
5.000Expected 6/17/2026
Min.: 1
Mult.: 1
Reel: 5.000

467 Surface Mount Fuses Fast Blow 4 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 11.8 mOhms
Littelfuse Surface Mount Fuses 5A 32V VERY FAST ACTING 134In Stock
10.000Expected 6/16/2026
Min.: 1
Mult.: 1
Reel: 5.000

467 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.9 mOhms
Littelfuse Surface Mount Fuses 32V 1.5 A V/FA HALIDE FREE 1.804In Stock
Min.: 1
Mult.: 1
Reel: 5.000

467 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses 32V 1.25A VFA Slimline 1.456In Stock
5.000Expected 3/30/2026
Min.: 1
Mult.: 1
Reel: 5.000

467 Surface Mount Fuses Fast Blow 1.25 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 51 mOhms
Littelfuse Surface Mount Fuses 3A Slo-Blo 853In Stock
20.000On Order
Min.: 1
Mult.: 1
Reel: 5.000

468 Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19.5 mOhms
Littelfuse Surface Mount Fuses 1206 SLO-BLO 3A SLIMLINE 568In Stock
Min.: 1
Mult.: 1
Reel: 3.000

468 Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 19.5 mOhms
Littelfuse Surface Mount Fuses 12A 32V FAST ACTING 2.413In Stock
3.000Expected 5/20/2026
Min.: 1
Mult.: 1
Reel: 3.000

501A Surface Mount Ceramic Fuses Fast Blow 12 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 3.11 mOhms
Littelfuse Surface Mount Fuses 32V 15A 1206 High Current 1206 689In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

501 Surface Mount Ceramic Fuses Fast Blow 15 A 32 VDC 150 A at 32 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.5 mOhms