Multifuse Resettable Fuses - PPTC

Results: 674
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC 1.75A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-SVS Strap Mount Axial 1.75 A 10 V 4.2 A 100 A 31 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 1.75A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-SVS Strap Mount Axial 1.75 A 10 V 4.2 A 100 A 22 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 1.75A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-SVS Strap Mount Axial 1.75 A 10 V 4.2 A 100 A 22 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 2.1A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-SVS Strap Mount Axial 2.1 A 10 V 5 A 100 A 20 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 2.1A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-SVS Strap Mount Axial 2.1 A 10 V 5 A 100 A 20 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 2.3A 10V AXIAL STRAP 85'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-SVS Strap Mount Axial 2.3 A 10 V 5.2 A 100 A 18 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 12V 2.6A-HD 50A 1210 Non-Stocked Lead-Time 18 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

MF-USML PCB Mount SMD/SMT 2.6 A 12 V 5.2 A 50 A 30 mOhms - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC 12V 3.8A-HD 50A 1210 Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 3.500
Reel: 3.500

MF-USML PCB Mount SMD/SMT 3.8 A 12 V 7.6 A 50 A 20 mOhms - 40 C + 85 C Reel
Bourns Resettable Fuses - PPTC PTC 1.75A 16V NARROW STRAP 90'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-VS Narrow Body Strap Mount Axial 1.7 A 16 V 3.4 A 100 A 40 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 1.75A 12V 0.029ohm Non-Stocked
Min.: 1
Mult.: 1

MF-VS Strap Mount Axial 1.75 A 16 V 3.5 A 1.75 A - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 1.75A 16V NARROW STRAP 90'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-VS Narrow Body Strap Mount Axial 1.75 A 12 VDC 3.5 A 100 A 51 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 1.7A 16V AXIAL STRAP 90'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-VS Strap Mount Axial 2.1 A 6 VDC 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 2.1A 16V 0.018ohm Hold .018 Trip .03 Non-Stocked
Min.: 1
Mult.: 1

MF-VS Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 2.1A 16V AXIAL STRAP 90'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-VS Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC PTC 2.1A 16V AXIAL STRAP 90'C SW Non-Stocked Lead-Time 14 Weeks
Min.: 6.000
Mult.: 500

MF-VS Narrow Body Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 30 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 2.1A 12V 0.018ohm Non-Insulated Non-Stocked
Min.: 1
Mult.: 1

MF-VS Strap Mount Axial 2.1 A 16 V 4.7 A 100 A 22 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 2.4A 16V 0.18ohm Hold 2.4A Trip 5.9 Non-Stocked
Min.: 1
Mult.: 1

MF-VS Strap Mount Axial 2.4 A 16 V 5.9 A 100 A 26 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 2.4A 16V 0.18ohm Slotted Non-Stocked
Min.: 1
Mult.: 1

MF-VS Strap Mount Axial 2.4 A 16 V 5.9 A 100 A 26 mOhms - 40 C + 85 C Bulk
Bourns Resettable Fuses - PPTC 0.20A 60V 1.5ohm Hold .20 Trip .40 Non-Stocked
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 200 mA 60 VDC 400 mA 40 A 2.84 Ohms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.40A 60V 0.52ohm Hold .40 Trip .80 Non-Stocked
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 0.50A 60V 0.41ohm Hold .50 Trip 1.00 Non-Stocked
Min.: 3.000
Mult.: 3.000

MF-R PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 1.6A 30V 0.055ohm Hold 1.6 Trip 3.2 Non-Stocked
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.6 A 30 V 3.2 A 40 A 105 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 1.85A 30V 0.04ohm Hold 1.85 Trip 3.7 Non-Stocked
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 1.85 A 30 V 3.7 A 40 A 70 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 Non-Stocked
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 V 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk