PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 5A 30V 100A Imax 1.481In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RUEF PCB Mount Radial 5 A 30 VDC 10 A 100 A 50 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 5A 30V 40A Imax 420In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 5 A 30 VDC 10 A 100 A 50 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 5A 30V 100A Imax 2.100In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RUEF PCB Mount Radial 5 A 30 VDC 10 A 100 A 50 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6A 30V 40A Imax 500In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 6 A 30 V 12 A 40 A 40 mOhms - 40 C + 85 C Bulk
Littelfuse Resettable Fuses - PPTC 6A 30V 40A Imax 430In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RUEF PCB Mount Radial 6 A 30 VDC 12 A 40 A 40 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6A 30V 100A Imax 775In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RUEF PCB Mount Radial 6 A 30 VDC 12 A 100 A 40 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6A 30V 100A Imax 476In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 6 A 30 VDC 12 A 100 A 40 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 7A 30V 100A Imax 2.909In Stock
5.000Expected 3/24/2026
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 7 A 30 VDC 14 A 100 A 30 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 7A 30V 100A Imax 2.426In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RUEF PCB Mount Radial 7 A 30 VDC 14 A 100 A 30 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 7A 30V 100A Imax 323In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 7 A 30 VDC 14 A 100 A 30 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 8A 30V 40A Imax 1.730In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RUEF PCB Mount Radial 8 A 30 VDC 16 A 100 A 20 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 8A 30V 40A Imax 298In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 8 A 30 VDC 16 A 100 A 20 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 8A 30V 40A Imax 1.283In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RUEF PCB Mount Radial 8 A 30 VDC 16 A 100 A 20 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 9A 30V 100A Imax 2.003In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RUEF PCB Mount Radial 9 A 30 VDC 18 A 100 A 20 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 9A 30V 40A Imax 579In Stock
1.000Expected 3/2/2026
Min.: 1
Mult.: 1
Reel: 1.000

RUEF PCB Mount Radial 9 A 30 VDC 18 A 100 A 20 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .75A 6V 40A Imax 170In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

RUSBF PCB Mount Radial 750 mA 6 VDC 1.3 A 40 A 230 mOhms - 40 C + 85 C 5.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 1.3A 6V 886In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RUSBF PCB Mount Radial 750 mA 6 VDC 1.3 A 40 A 230 mOhms - 40 C + 85 C 5.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .9A 16V 40A Imax 350In Stock
Min.: 1
Mult.: 1

RUSBF PCB Mount Radial 900 mA 16 VDC 1.8 A 40 A 180 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.1A 16V 40A Imax 2.041In Stock
Min.: 1
Mult.: 1

RUSBF PCB Mount Radial 1.1 A 16 VDC 2.2 A 40 A 140 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.1A 16V 40A Imax 4.227In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RUSBF PCB Mount Radial 1.1 A 16 VDC 2.2 A 40 A 140 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.2A 6V 40A Imax 430In Stock
Min.: 1
Mult.: 1

RUSBF PCB Mount Radial 1.2 A 6 VDC 2 A 40 A 140 mOhms - 40 C + 85 C 5.9 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.35A 16V 40A Imax 583In Stock
Min.: 1
Mult.: 1

RUSBF PCB Mount Radial 1.35 A 16 VDC 2.7 A 40 A 120 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.35A 16V 40A Imax 1.061In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RUSBF PCB Mount Radial 1.35 A 16 VDC 2.7 A 40 A 120 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V 40A 0.60W PolySwitch Reset Dev 1.946In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RUSBF PCB Mount Radial 1.55 A 6 V 2.65 A 40 A 100 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.6A 16V 40A Imax 132In Stock
Min.: 1
Mult.: 1

RUSBF PCB Mount Radial 1.6 A 16 VDC 3.2 A 40 A 110 mOhms - 40 C + 85 C 5.8 mm Bulk