PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 170 mOhms 40 A 6 VDC - 40 C+ 85 C 179In Stock
6.000Expected 3/18/2026
Min.: 1
Mult.: 1
Reel: 3.000

picoSMD PCB Mount SMD/SMT 1.1 A 6 VDC 2.2 A 40 A 170 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SMDC075F-2 1.685In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMDC PCB Mount SMD/SMT 2920 (7351 metric) + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 150 mOhms 40 A 33 VDC - 40 C+ 85 C 3.656In Stock
4.000Expected 4/21/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMDC PCB Mount SMD/SMT 2.2 A 33 VDC 4.4 A 40 A 150 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24V 3.0A-HD 40A MAX 560In Stock
8.000Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 4.000

SMDC PCB Mount SMD/SMT 3 A 24 VDC 6 A 40 A 72 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3A 16V High Temp SMD AEC-Q200 1.018In Stock
Min.: 1
Mult.: 1

AHS SMD/SMT SMD/SMT 3 A 16 VDC 6 A 70 A 24 mOhms 3425 (8673 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 10A 16V RAD Leaded AEC-Q200 41In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 10 A 16 V 18.5 A 100 A 10.6 mOhms - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 12A 16V RAD Leaded AEC-Q200 140In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 12 A 16 VDC 22.1 A 100 A 9.1 mOhms - 40 C + 85 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 14A 16V RAD Leaded AEC-Q200 618In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 14 A 16 VDC 27.3 A 100 A 6.7 mOhms - 40 C + 85 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 14A 16V RAD Leaded AEC-Q200 360In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AGRF PCB Mount Radial 14 A 16 VDC 27.3 A 100 A 6.7 mOhms - 40 C + 85 C 10.9 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4A 16V RAD Leaded AEC-Q200 989In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 4 A 16 VDC 7.6 A 100 A 85 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200 223In Stock
Min.: 1
Mult.: 1

AGRF PCB Mount Radial 8 A 16 VDC 15 A 100 A 18.1 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 9A 16V RAD Leaded AEC-Q200 300In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AGRF PCB Mount Radial 9 A 16 VDC 16.5 A 100 A 14 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .7A 32V High Temp AEC-Q200 684In Stock
Min.: 1
Mult.: 1

AHEF PCB Mount Radial 700 mA 32 VDC 1.4 A 100 A 350 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 1A 32V High Temp AEC-Q200 3.438In Stock
Min.: 1
Mult.: 1

AHEF PCB Mount Radial 1 A 32 VDC 1.9 A 100 A 430 mOhms - 40 C + 85 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 10A 32V High Temp AEC-Q200 757In Stock
1.500Expected 5/28/2026
Min.: 1
Mult.: 1

AHEF PCB Mount Radial 10 A 32 VDC 20 A 100 A 16 mOhms - 40 C + 85 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 3A 32V High Temp AEC-Q200 2.717In Stock
Min.: 1
Mult.: 1

AHEF PCB Mount Radial 3 A 32 VDC 6 A 100 A 110 mOhms - 40 C + 85 C 5.84 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 7.5A 32V High Temp AEC-Q200 569In Stock
Min.: 1
Mult.: 1

AHEF PCB Mount Radial 7.5 A 32 VDC 15 A 100 A 23 mOhms - 40 C + 85 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC .5A 30V High Temp AEC-Q200 381In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 500 mA 30 VDC 1 A 40 A 1.1 Ohms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 1A 30V High Temp AEC-Q200 582In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 1 A 30 VDC 1.9 A 40 A 430 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 13A 16V High Temp AEC-Q200 18In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 13 A 16 VDC 27 A 100 A 11 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 15A 16V High Temp AEC-Q200 401In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 15 A 16 VDC 33 A 100 A 9.2 mOhms - 40 C + 125 C 10.9 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 3A 16V High Temp AEC-Q200 330In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 3 A 16 VDC 6.5 A 100 A 79 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 4A 16V High Temp AEC-Q200 369In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 4 A 16 VDC 7.4 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 4.5A 16V High Temp AEC-Q200 792In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 4.5 A 16 VDC 8.7 A 100 A 54 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk
Littelfuse Resettable Fuses - PPTC 8A 16V High Temp AEC-Q200 242In Stock
Min.: 1
Mult.: 1

AHRF PCB Mount Radial 8 A 16 V 15 A 100 A 20 mOhms - 40 C + 125 C 5.8 mm AEC-Q100 Bulk