5mm x 20mm Fuse Holders & Fuse Accessories

Littelfuse 5mm x 20mm Fuse Holders and Fuse Accessories are ideal for Slo-Blo®(time lag), medium, and fast-acting fuses designed to IEC specifications. The 5mm x 20mm fuse accessories include in-line fuse holders, panel-mount fuse enclosures, circuit board-mount fuse enclosures, fuse blocks, and fuse clips.

Results: 1.552
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Fuse Type Fuse Size/Group Voltage Rating AC Voltage Rating DC Interrupt Rating Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Cartridge Fuses 250V 2.5A Fast Acting 5x20 740In Stock
Min.: 1
Mult.: 1

216 Ceramic Fuses 2.5 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 58.4 mOhms
Littelfuse Cartridge Fuses 250V 2.5A Fast Acting 1.104In Stock
Min.: 1
Mult.: 1

216 Ceramic Fuses 2.5 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 58.4 mOhms
Littelfuse Cartridge Fuses 250V 6.3A Fast Acting 72In Stock
1.000Expected 7/6/2026
Min.: 1
Mult.: 1

216 Ceramic Fuses 6.3 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 13.7 mOhms
Littelfuse Cartridge Fuses 250V 6.3A Fast Acting 5x20 1.000In Stock
Min.: 1
Mult.: 1

216 Ceramic Fuses 6.3 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 13.7 mOhms
Littelfuse Cartridge Fuses 250V 6.3A IEC HBC Fast Acting 35In Stock
Min.: 1
Mult.: 1

216 Ceramic Fuses 630 mA Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 13.7 mOhms
Littelfuse Cartridge Fuses 250V 1.25A Fast Acting 663In Stock
Min.: 1
Mult.: 1

216 Ceramic Fuses 1.25 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 5.7 mOhms
Littelfuse Cartridge Fuses 250V 3.15A Fast Acting 5x20 1.018In Stock
Min.: 1
Mult.: 1

216 Ceramic Fuses 3.15 A Fast Blow 5 mm x 20 mm 250 VAC 1.5 kA at 250 VAC Board Mount Axial - 55 C + 125 C Bulk 36.8 mOhms
Littelfuse Cartridge Fuses 250 V 0.05A 5x20mm Fast Acting 208In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 50 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 15.2 Ohms
Littelfuse Cartridge Fuses 250 V 0.063A 5x20mm Fast Acting 20In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 63 mA Fast Blow 5 mm x 20 mm 250 VAC 63 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 9.485 mOhms
Littelfuse Cartridge Fuses 250 V 0.1A 5x20mm Fast Acting 1.169In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 100 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 5.6965 Ohms
Littelfuse Cartridge Fuses 250 V 0.125A 5x20mm Fast Acting 100In Stock
200Expected 8/10/2026
Min.: 1
Mult.: 1

217 Glass Fuses 125 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 70.1 mOhms
Littelfuse Cartridge Fuses 250 V 0.125A 5x20mm Fast Acting 310In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 1.25 A Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 70.1 mOhms
Littelfuse Cartridge Fuses 250 V 0.125A 5x20mm Fast Acting 10In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 125 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 70.1 mOhms
Littelfuse Cartridge Fuses 250 V 0.16A 5x20mm Fast Acting 124In Stock
1.000Expected 6/23/2026
Min.: 1
Mult.: 1

217 Glass Fuses 160 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 2.525 Ohms
Littelfuse Cartridge Fuses 250 V 0.2A 5x20mm Fast Acting 610In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 200 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.7 Ohms
Littelfuse Cartridge Fuses 250 V 0.2A 5x20mm Fast Acting 1.634In Stock
4.000Expected 5/26/2026
Min.: 1
Mult.: 1

217 Glass Fuses 200 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.7 Ohms
Littelfuse Cartridge Fuses 250 V 0.25A 5x20mm Fast Acting 926In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 250 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.2325 Ohms
Littelfuse Cartridge Fuses 250 V 0.25A 5x20mm Fast Acting 388In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 250 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 1.2325 Ohms
Littelfuse Cartridge Fuses 250 V 0.315A 5x20mm Fast Acting 400In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 315 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 880 mOhms
Littelfuse Cartridge Fuses 250 V 0.315A 5x20mm Fast Acting 11In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 315 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 880 mOhms
Littelfuse Cartridge Fuses 250 V 0.4A 5x20mm Fast Acting 215In Stock
300Expected 3/24/2026
Min.: 1
Mult.: 1

217 Glass Fuses 400 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 277 mOhms
Littelfuse Cartridge Fuses 250 V 0.4A 5x20mm Fast Acting 1.108In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 400 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 277 mOhms
Littelfuse Cartridge Fuses 250 V 0.4A 5x20mm Fast Acting 26In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 400 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 277 mOhms
Littelfuse Cartridge Fuses 250 V 0.5A 5x20mm Fast Acting 5.309In Stock
3.100Expected 7/6/2026
Min.: 1
Mult.: 1

217 Glass Fuses 500 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 206.5 mOhms
Littelfuse Cartridge Fuses 250 V 0.5A 5x20mm Fast Acting 1.098In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 500 mA Fast Blow 5 mm x 20 mm 250 VAC 35 A at 250 VAC Holder / Clip Clip - 55 C + 125 C Bulk 206.5 mOhms