AEC-Q101 ESD Protection Diodes / TVS Diodes

Results: 11.030
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 5000W 28V Bi DO-214AB TR13 3.918In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 2 Channel SMD/SMT SMC (DO-214AB) 5 kW 30 kV 30 kV - 65 C + 175 C SZ5KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 5000W 20V Bi DO-214AB TR13 7.370In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 2 Channel SMD/SMT SMC (DO-214AB) 5 kW 30 kV 30 kV - 65 C + 175 C SZ5KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 5000W 33V Bi DO-214AB TR13 3.560In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 2 Channel SMD/SMT SMC (DO-214AB) 5 kW 30 kV 30 kV - 65 C + 175 C SZ5KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.313In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 18.2 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.100In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 30.9 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.555In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 20.6 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 2.343In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 18.2 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 4.691In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 72.1 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RSDT 22V 7.800In Stock
Min.: 1
Mult.: 1
: 4.000

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 27 V TO-277A-3 42.3 A 1.5 kW 30 kV 30 kV - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 33V 200W UNI-DIR SZSMF AEC-Q101 178.824In Stock
Min.: 1
Mult.: 1
: 3.000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123-2 3.8 A 200 W 8 kV - 55 C + 150 C SZSMF AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes ESD 12V BI 210.791In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 12 V SMD/SMT 20 V 13.3 V SC-59-3 (SOT-23-3) 20 A 640 W 75 pF 30 kV 30 kV - 40 C + 125 C SP712 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 16V 5% SMB (DO-214AA) 382.251In Stock
Min.: 1
Mult.: 1
: 3.200
Unidirectional 1 Channel 16 V SMD/SMT 26 V 19.7 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 155 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 5000 W, 33 V TVS 2.364In Stock
Min.: 1
Mult.: 1
: 2.500

SM50T100AY AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 2.990In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 24 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.456In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 150 V SMD/SMT 243 V 167 V SMC (DO-214AB) 20.6 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 5.430In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 19.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes AEC-Q101 12.100In Stock
Min.: 1
Mult.: 1
: 15.000

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 6.5 V 0201 (0603 metric) 6 A 78 W 14 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes P6SMB - A 160V 119.948In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 136 V SMD/SMT 219 V 152 V SMB (DO-214AA) 2.8 A 600 W - 55 C + 150 C P6SMB-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 89.174In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 30.6 V SMD/SMT 51 V 34.2 V DO-219AB-2 7.51 A 400 W 380 pF 30 kV 30 kV - 55 C + 175 C VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2BT-Q/SOT23/TO-236AB 15.366In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 5 V SMD/SMT 28 V 7 V SC-59-3 (SOT-23-3) 13 A 350 W 75 pF 8 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 2.064In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 163 A 1.5 kW - 55 C + 150 C SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 8W,14V 5%,SMD PAR AEC-Q101 Qualified 965In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V DO-218AB-2 284 A 6.6 kW - 55 C + 175 C SM8S_A AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 30V Uni DO-214AB TR13 1.563In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 62 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 33V Uni DO-214AB TR13 1.721In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 58V Uni DO-214AB TR13 2.540In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 32.1 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel