ESDULC3V3PRB-TP

Micro Commercial Components (MCC)
833-ESDULC3V3PRB-TP
ESDULC3V3PRB-TP

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD,3.3V,DFN5515-18

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.691

Stock:
2.691 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,384 € 3,84 €
0,20 € 20,00 €
0,167 € 83,50 €
0,162 € 162,00 €
Full Reel (Order in multiples of 3000)
0,138 € 414,00 €
0,135 € 810,00 €
0,128 € 1.152,00 €

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
8 Channel
3.3 V
SMD/SMT
15 V
3.5 V
DFN-5515-18
3 A
45 W
20 kV
20 kV
- 55 C
+ 125 C
Reel
Cut Tape
Brand: Micro Commercial Components (MCC)
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

3.3V ESD Diodes

Micro Commercial Components (MCC) 3.3V ESD Diodes safeguard up to eight high-speed I/O lines with versatile SMD packages. These diodes provide superior performance, protecting sensitive components against electrostatic discharge and lightning events. The ESD diodes feature a 15V to 25V low clamping voltage range and 0.25pF to 0.4pF ultra-low capacitance range. These diodes offer enhanced reliability by minimising the risk of damage to high-speed I/O lines and increasing the longevity of electronic devices. The ESD diodes are available in SOD-523, CSP1610 and DFN5515 SMD packages. Typical applications include USB-Cs, superspeed USBs (USB 3.0),  HDMIs, display ports and antennae.