TMOV Varistors

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM Non-Stocked Lead-Time 12 Weeks
Min.: 180
Mult.: 30

TMOV MOVs PCB Mount Radial 620 VAC 800 VDC 1.589 kV 34 mm 40 kA 2100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20kASQ 25MM PB FREE 25S Non-Stocked
Min.: 800
Mult.: 100
TMOV Bulk
Littelfuse Varistors 115V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 130V 20KA SQ 25MM Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 25mm 130V Bi-directional Non-Stocked
Min.: 800
Mult.: 100

TMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184.5 V to 225.5 V 335 V 20 kA 190 J 2800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 130V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV 335 V 2800 pF Bulk
Littelfuse Varistors 140V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 15V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V 390 V 25 mm 20 kA 220 J 2300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 200V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 200V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 230V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 250V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 275V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 700 V 25 mm 20 kA 350 J 1250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 385V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.01 kV 25 mm 20 kA 430 J - 55 C + 85 C Bulk
Littelfuse Varistors 420V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 420V 20KA SQ 25MM 25S ROHS/PB FREE Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV 1.1 kV 820 pF Bulk
Littelfuse Varistors 440V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 440V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV 1.16 kV 790 pF Bulk
Littelfuse Varistors 460V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 460V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV 1.22 kV 750 pF Bulk
Littelfuse Varistors 510V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV Bulk
Littelfuse Varistors 510V 20KA SQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 100

TMOV MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 25 mm 20 kA 520 J 680 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 20kASQ 25MM PB FREE 25S Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 80

TMOV Bulk