PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC Radial Lead .9A 72V 40A Imax 5.190In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RXEF PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.895In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RXEF PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .9A 72V 40A Imax 41In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 900 mA 72 VDC 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 380 mOhms 40 A 72 VDC - 40 C+ 85 C 1.688In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RXEF PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 380 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax 2.324In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 380 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax 1.916In Stock
3.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 1.500

RXEF PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 380 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 72V 40A 0.25Ohms 1.770In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RXEF PCB Mount Radial 1.1 A 72 VDC 2.2 A 40 A 250 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 2.7A 498In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax 1.653In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RXEF PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 300 mOhms 40 A 72 VDC - 40 C+ 85 C 513In Stock
1.500Expected 5/7/2026
Min.: 1
Mult.: 1
Reel: 1.500

RXEF PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 40A 72V 2Pin Ammo Pk PolySwitch Reset Dev 516In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RXEF PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 300 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax 3.462In Stock
9.000Expected 4/7/2026
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 220 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax 431In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 220 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax 391In Stock
4.500Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 1.500

RXEF PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 220 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 3.7A 1 inch lead 233In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax 1.743In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RXEF PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.85A 72V 40A Imax 500In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RXEF PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax 248In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax 7In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 3.7A 1.655In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax 2.548In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 3A 72V 40A Imax 210In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 3 A 72 VDC 6 A 40 A 100 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax 2.568In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RXEF PCB Mount Radial 3 A 72 VDC 6 A 40 A 100 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 40A 72V 2Pin Ammo Pk PolySwitch Reset De 851In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RXEF PCB Mount Radial 3 A 72 VDC 6 A 40 A 100 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax 199In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 3 A 72 V 6 A 40 A 100 mOhms - 40 C + 85 C Bulk