PolySwitch Resettable Fuses - PPTC

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC Radial Lead 2.5A 16V 40A Imax 535In Stock
Min.: 1
Mult.: 1

RUSBF PCB Mount Radial 2.5 A 16 VDC 5 A 40 A 60 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Polyswitch 0.2A 60V 379In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 7.5 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax 5.288In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RXEF PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 7.5 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC .1A 60V 40A Imax 965In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RXEF PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 7.5 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax 501In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 7.5 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax 5.096In Stock
13.500On Order
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax 3.012In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RXEF PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax 1.610In Stock
3.000Expected 4/13/2026
Min.: 1
Mult.: 1
Reel: 3.000

RXEF PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 4.4 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 72V 200MA 40A RXEF 1.680In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RXEF PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 4.4 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax 877In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 4.4 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax 1.735In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RXEF PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 4.4 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .3A 72V 40A Imax 4.566In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RXEF PCB Mount Radial 300 mA 72 VDC 600 mA 40 A 2.1 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 72V 300MA 40A RXEF 2.609In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RXEF PCB Mount Radial 300 mA 72 VDC 600 mA 40 A 2.1 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .3A 72V 40A Imax 487In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 300 mA 72 VDC 600 mA 40 A 2.1 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .3A 72V 40A Imax 3.230In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RXEF PCB Mount Radial 300 mA 72 VDC 600 mA 40 A 2.1 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax 6.356In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RXEF PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 1.29 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax 911In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 1.29 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC .5A 72V 40A Imax 1.925In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 500 mA 72 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 72V .5A-HD 40A MAX 778In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RXEF PCB Mount Radial 500 mA 72 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax 274In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 500 mA 72 VDC 1 A 40 A 1.17 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax 117In Stock
16.225On Order
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .65A 72V 40A Imax 2.364In Stock
3.000Expected 4/6/2026
Min.: 1
Mult.: 1
Reel: 3.000

RXEF PCB Mount Radial 650 mA 72 VDC 1.3 A 40 A 720 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax 1.857In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RXEF PCB Mount Radial 750 mA 72 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 72V 750MA 40A RXEF 2.568In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RXEF PCB Mount Radial 750 mA 72 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax 1.035In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 750 mA 72 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.8 mm Bulk