Transil ESD Protection Diodes / TVS Diodes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 28V Bidirect 14.277In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 39 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 30V Unidirect 14.260In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMA (DO-214AC) 36 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 33V Bidirect 26.270In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL 14.695In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 19 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 6.0V Bidirect 19.355In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 6 V SMD/SMT 13.7 V 6.7 V SMA (DO-214AC) 170 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 85V Bidirect 13.983In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Bidirectional 1 Channel 85 V SMD/SMT 178 V 94 V SMA (DO-214AC) 13 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 12V Unidirect 14.905In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMB (DO-214AA) 157 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 12V Bidirect 27.089In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMB (DO-214AA) 157 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 15V Unidirect 13.042In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMB (DO-214AA) 123 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 15V Bidirect 16.135In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMB (DO-214AA) 123 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W, 26 V TVS 8.554In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMB (DO-214AA) 75 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 5.0V Unidirect 18.819In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMB (DO-214AA) 275 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.0V Unidirect 13.642In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMB (DO-214AA) 270 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 12V 0.2uA 15kV 8kV Uni 3.670In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMC (DO-214AB) 1.045 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 15V 0.2uA 15kV 8kV BI 5.000In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 926 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 26V Unidirect 6.692In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 187 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 30V Bidirect 6.708In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 156 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 33V Bidirect 9.746In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 143 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 5.0V Bidirect 11.664In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMC (DO-214AB) 746 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 1.996In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 24 V SMD/SMT 42 V 26.7 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-24AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil IEC 61000 500A 24V to 33V 2.132In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 30 V SMD/SMT 55 V 33.3 V SMC (DO-214AB) 500 A 8 kV 15 kV - 55 C + 150 C STIEC45-30AS Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 100 V TVS 2.427In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMC (DO-214AB) SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes SUPPRESSOR 14.161In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 7 A 300 W 50 pF 30 kV 30 kV - 40 C + 150 C ESDAL Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Dual Transil Array Automotive ESD 18.858In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 24 V SMD/SMT 25 V SC-59-3 (SOT-23-3) 7 A 300 W 50 pF 30 kV 30 kV - 40 C + 150 C ESDALY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Dual Transil™ array for ESD protection 400In Stock
12.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SOT-323-3 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESDA37W Reel, Cut Tape, MouseReel