SMD/SMT MouseReel Si Gas Discharge Tubes - GDTs / Gas Plasma Arrestors

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series DC Sparkover Number of Electrodes Termination Style Failsafe Protection Y/N Diameter Length Minimum Operating Temperature Maximum Operating Temperature Packaging
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 90V 30% 2.5A S30-A90X 11.914In Stock
Min.: 1
Mult.: 1
: 2.500

S30 90 V 2 Electrode SMD/SMT Failsafe Not Protected 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V 25% 2A S30-A230X 4.116In Stock
Min.: 1
Mult.: 1
: 2.500

S30 230 V 2 Electrode SMD/SMT Failsafe Not Protected 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 300V 30% S30-A300XS 1.451In Stock
Min.: 1
Mult.: 1
: 2.500

S30 300 V 2 Electrode SMD/SMT Failsafe Not Protected 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 500V 20% 2A S30-A500XS 2.033In Stock
Min.: 1
Mult.: 1
: 2.500

S30 500 V 2 Electrode SMD/SMT Failsafe Not Protected 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 450V 1A S30-C450XS 2.127In Stock
Min.: 1
Mult.: 1
: 2.500

S30 450 V 2 Electrode SMD/SMT Failsafe Not Protected 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420V 25% S30-A420XS 1.895In Stock
Min.: 1
Mult.: 1
: 2.500

S30 420 V 2 Electrode SMD/SMT Failsafe Not Protected 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 230V 30% S30-A230XS 1.621In Stock
Min.: 1
Mult.: 1
: 2.500

S30 230 V 2 Electrode SMD/SMT Failsafe Not Protected 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 200V 30% 2.5a S30-A200X 2.845In Stock
Min.: 1
Mult.: 1
: 2.500

S30 200 V 2 Electrode SMD/SMT Failsafe Not Protected 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 75V 30% 2.5A S30-A75X 10.784In Stock
12.500Expected 9/17/2026
Min.: 1
Mult.: 1
: 2.500

S30 75 V 2 Electrode SMD/SMT Failsafe Not Protected 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 600V 25% 2A S30-A600XS 2.460In Stock
Min.: 1
Mult.: 1
: 2.500

S30 600 V 2 Electrode SMD/SMT Failsafe Not Protected 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6.2mm x 4.1mm, SMD, 2 ELECT / 350v 20% 75In Stock
Min.: 1
Mult.: 1
: 700

EN 350 V 2 Electrode SMD/SMT Failsafe Not Protected 6.2 mm 6.2 mm - 40 C + 90 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2 Elect / 200V 123In Stock
Min.: 1
Mult.: 1
: 2.500

S30 2 Electrode SMD/SMT Failsafe Not Protected 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V 25% 2A S30-A350X 1.013In Stock
Min.: 1
Mult.: 1
: 2.500

S30 350 V 2 Electrode SMD/SMT Failsafe Not Protected 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 400V 25% 2A S30-A400X
2.010Expected 8/4/2026
Min.: 1
Mult.: 1
: 2.500

S30 400 V 2 Electrode SMD/SMT Failsafe Not Protected 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 420V 25% 2.5A S30-A420X
2.498Expected 10/20/2026
Min.: 1
Mult.: 1
: 2.500

S30 420 V 2 Electrode SMD/SMT Failsafe Not Protected 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 6.2mm x 4.1mm, SMD, 2 ELECT / 1200v 15% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 700

EN 1.2 kV 2 Electrode SMD/SMT Failsafe Not Protected 6.2 mm 6.2 mm - 40 C + 125 C Reel, Cut Tape, MouseReel