Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 22V 600W BI-DIR SZ1SMB AEC-Q101 2.494In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMB (DO-214AA) 16.9 A 600 W 730 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 600W UNI-DIR SZ1SMB AEC-Q101 2.409In Stock
2.500Expected 6/5/2026
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W 675 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 24V 600W BI-DIR SZ1SMB AEC-Q101 3.385In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W 675 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26V 600W BI-DIR SZ1SMB AEC-Q101 1.851In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 14.2 A 600 W 630 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 28V 600W UNI-DIR SZ1SMB AEC-Q101 8.293In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W 590 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 28V 600W BI-DIR SZ1SMB AEC-Q101 6.090In Stock
5.000Expected 4/15/2026
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.2 A 600 W 590 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 36V 600W BI-DIR SZ1SMB AEC-Q101 354In Stock
9.850On Order
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W 470 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 40V 600W BI-DIR SZ1SMB AEC-Q101 3.224In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W 430 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 43V 600W UNI-DIR SZ1SMB AEC-Q101 4.357In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMB (DO-214AA) 8.6 A 600 W 400 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 43V 600W BI-DIR SZ1SMB AEC-Q101 2.498In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMB (DO-214AA) 8.6 A 600 W 400 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 48V 600W UNI-DIR SZ1SMB AEC-Q101 1.796In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.7 A 600 W 365 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 48V 600W BI-DIR SZ1SMB AEC-Q101 4.051In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.7 A 600 W 365 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 51V 600W UNI-DIR SZ1SMB AEC-Q101 3.735In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 7.3 A 600 W 345 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 51V 600W BI-DIR SZ1SMB AEC-Q101 1.849In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMB (DO-214AA) 7.3 A 600 W 345 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 58V 600W UNI-DIR SZ1SMB AEC-Q101 6.356In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMB (DO-214AA) 6.4 A 600 W 310 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 58V 600W BI-DIR SZ1SMB AEC-Q101 134In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMB (DO-214AA) 6.4 A 600 W 310 pF - 65 C + 150 C SZ1SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 60V 600W UNI-DIR SZ1SMB AEC-Q101 2.367In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMB (DO-214AA) 6.2 A 600 W 300 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 7V 600W UNI-DIR SZ1SMB AEC-Q101 2.694In Stock
Min.: 1
Mult.: 1
Reel: 2.500
Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMB (DO-214AA) 50 A 600 W 2005 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 7.5V 600W UNI-DIR SZ1SMB AEC-Q101 3.595In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMB (DO-214AA) 46.5 A 600 W 1890 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 100V 600W UNI-DIR SZP6SMB AEC-Q101 1.387In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMB (DO-214AA) 4.4 A 600 W 215 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 120V 600W UNI-DIR SZP6SMB AEC-Q101 295In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 102 V SMD/SMT 165 V 114 V SMB (DO-214AA) 3.6 A 600 W 185 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12V 600W UNI-DIR SZP6SMB AEC-Q101 4.005In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36 A 600 W 1435 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 12V 600W BI-DIR SZP6SMB AEC-Q101 1.129In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMB (DO-214AA) 36 A 600 W 800 pF - 65 C + 150 C SZP6SMBxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 150V 600W UNI-DIR SZP6SMB AEC-Q101 1.663In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMB (DO-214AA) 2.9 A 600 W 150 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 15V 600W UNI-DIR SZP6SMB AEC-Q101 8.973In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SMB (DO-214AA) 28 A 600 W 1175 pF - 65 C + 150 C SZP6SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel