Vishay SMF Series ESD Protection Diodes / TVS Diodes

Results: 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 33volt 27.440In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 17volt 54.259In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V DO-219AB-2 7.2 A 200 W 324 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 26.014In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V DO-219AB-2 9.3 A 200 W 423 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 51.454In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V DO-219AB-2 8.6 A 200 W 392 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HE3 21.692In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V DO-219AB-2 8.2 A 200 W 367 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 28.417In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V DO-219AB-2 3.1 A 200 W 172 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 28.207In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-219AB-2 6.2 A 200 W 283 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 29.279In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V DO-219AB-2 4.4 A 200 W 227 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 42.120In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V DO-219AB-2 21.7 A 200 W 1120 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 23.193In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-219AB-2 11.8 A 200 W 562 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 16volt 28.348In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V DO-219AB-2 7.7 A 200 W 343 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 17.021In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V DO-219AB-2 7.2 A 200 W 324 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 25.320In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 27.562In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V DO-219AB-2 3.1 A 200 W 172 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 45volt 22.844In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V DO-219AB-2 2.8 A 200 W 162 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 17.210In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V DO-219AB-2 17.9 A 200 W 938 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 9volt 21.434In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V DO-219AB-2 13.5 A 200 W 640 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 15volt 56.462In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V DO-219AB-2 8.2 A 200 W 367 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 38.621In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V DO-219AB-2 19.4 A 200 W 1063 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 22.795In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V DO-219AB-2 15.5 A 200 W 773 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1000watt 14volt 18.682In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V DO-219AB-2 8.6 A 200 W 392 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 25.725In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V DO-219AB-2 6.8 A 200 W 320 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 29.154In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V DO-219AB-2 6.2 A 200 W 283 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 25.856In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V DO-219AB-2 5.1 A 200 W 244 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 24.968In Stock
Min.: 1
Mult.: 1
Reel: 30.000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V DO-219AB-2 4.8 A 200 W 230 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel