Panjit ESD Protection Diodes / TVS Diodes

Results: 6.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 170V BI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
Reel: 400

Bidirectional 2 Channel 170 V Axial 275 V 189 V P600-2 11 A 3 kW 30 kV 30 kV - 55 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 170V BI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
Reel: 400

Bidirectional 2 Channel 170 V Axial 275 V 189 V P600-2 11 A 3 kW 30 kV 30 kV - 55 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 170V BI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Bidirectional 2 Channel 170 V Axial 275 V 189 V P600-2 11 A 3 kW 30 kV 30 kV - 55 C + 175 C Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 170V BI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Bidirectional 2 Channel 170 V Axial 275 V 189 V P600-2 11 A 3 kW 30 kV 30 kV - 55 C + 175 C Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,P-600,170V,BI Non-Stocked Lead-Time 11 Weeks
Min.: 25.600
Mult.: 800
Reel: 800

Bidirectional 2 Channel 170 V Axial 275 V 189 V P600-2 11 A 3 kW 30 kV 30 kV - 55 C + 175 C Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 170V BI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
Reel: 800

Bidirectional 2 Channel 170 V Axial 275 V 189 V P600-2 11 A 3 kW 30 kV 30 kV - 55 C + 175 C Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 17V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
Reel: 400

Unidirectional 1 Channel 17 V Axial 27.6 V 18.9 V P600-2 106.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 17V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
Reel: 400

Unidirectional 1 Channel 17 V Axial 27.6 V 18.9 V P600-2 106.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 17V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 17 V Axial 27.6 V 18.9 V P600-2 106.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 17V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 17 V Axial 27.6 V 18.9 V P600-2 106.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,P-600,17V,UNI Non-Stocked Lead-Time 11 Weeks
Min.: 25.600
Mult.: 800
Reel: 800

Unidirectional 1 Channel 17 V Axial 27.6 V 18.9 V P600-2 106.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 17V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
Reel: 800

Unidirectional 1 Channel 17 V Axial 27.6 V 18.9 V P600-2 106.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 17V BI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
Reel: 400

Bidirectional 2 Channel 17 V Axial 27.6 V 18.9 V P600-2 106.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 17V BI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
Reel: 400

Bidirectional 2 Channel 17 V Axial 27.6 V 18.9 V P600-2 106.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 17V BI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Bidirectional 2 Channel 17 V Axial 27.6 V 18.9 V P600-2 106.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 17V BI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Bidirectional 2 Channel 17 V Axial 27.6 V 18.9 V P600-2 106.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,P-600,17V,BI Non-Stocked Lead-Time 11 Weeks
Min.: 25.600
Mult.: 800
Reel: 800

Bidirectional 2 Channel 17 V Axial 27.6 V 18.9 V P600-2 106.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 17V BI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
Reel: 800

Bidirectional 2 Channel 17 V Axial 27.6 V 18.9 V P600-2 106.6 A 3 kW 30 kV 30 kV - 55 C + 175 C Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 180V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
Reel: 400

Unidirectional 1 Channel 180 V Axial 292 V 198 V P600-2 10.3 A 3 kW 30 kV 30 kV - 55 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 180V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
Reel: 400

Unidirectional 1 Channel 180 V Axial 292 V 198 V P600-2 10.3 A 3 kW 30 kV 30 kV - 55 C + 175 C Ammo Pack
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 180V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 180 V Axial 292 V 198 V P600-2 10.3 A 3 kW 30 kV 30 kV - 55 C + 175 C Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 180V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500

Unidirectional 1 Channel 180 V Axial 292 V 198 V P600-2 10.3 A 3 kW 30 kV 30 kV - 55 C + 175 C Bulk
Panjit ESD Protection Diodes / TVS Diodes 3000W,Transient Voltage Suppressors,P-600,180V,UNI Non-Stocked Lead-Time 11 Weeks
Min.: 25.600
Mult.: 800
Reel: 800

Unidirectional 1 Channel 180 V Axial 292 V 198 V P600-2 10.3 A 3 kW 30 kV 30 kV - 55 C + 175 C Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 180V UNI Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 800
Reel: 800

Unidirectional 1 Channel 180 V Axial 292 V 198 V P600-2 10.3 A 3 kW 30 kV 30 kV - 55 C + 175 C Reel
Panjit ESD Protection Diodes / TVS Diodes 3000W Transient Voltage Suppressors 180V BI Non-Stocked Lead-Time 11 Weeks
Min.: 400
Mult.: 400
Reel: 400

Bidirectional 2 Channel 180 V Axial 292 V 198 V P600-2 10.3 A 3 kW 30 kV 30 kV - 55 C + 175 C Ammo Pack