Littelfuse SZ3KASMC Series ESD Protection Diodes / TVS Diodes

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 26V Uni DO-214AB TR13 1.533In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMC (DO-214AB) 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 36V Uni DO-214AB TR13 1.372In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.7 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 45V Uni DO-214AB TR13 2.365In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMC (DO-214AB) 41.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 54V Uni DO-214AB TR13 1.700In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 34.4 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 11V Uni DO-214AB TR13 2.380In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMC (DO-214AB) 164.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 43V Uni DO-214AB TR13 2.870In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 43.2 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 6.0V Uni DO-214AB TR13 2.223In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 291.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 75V Uni DO-214AB TR13 2.408In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 24.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 10V Uni DO-214AB TR13 2.380In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 176.5 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 5.0V Uni DO-214AB TR13 2.303In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326.1 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 9.0V Uni DO-214AB TR13 2.345In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMC (DO-214AB) 194.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 13V Uni DO-214AB TR13 1.199In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 139.5 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 7.0V Uni DO-214AB TR13 2.142In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 250 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 12V Uni DO-214AB TR13 1.978In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 150.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 28V Uni DO-214AB TR13 1.784In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 30V Uni DO-214AB TR13 1.840In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 62 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 33V Uni DO-214AB TR13 1.781In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 58V Uni DO-214AB TR13 2.550In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 32.1 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 14V Uni DO-214AB TR13 2.206In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 129.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 15V Uni DO-214AB TR13 2.170In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 123 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 48V Uni DO-214AB TR13 2.265In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 51V Uni DO-214AB TR13 2.360In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 60V Uni DO-214AB TR13 2.161In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 31 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 7.5V Uni DO-214AB TR13 2.029In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMC (DO-214AB) 232.6 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 22V Uni DO-214AB TR13 7In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Unidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 84.5 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel