Central Semiconductor CAKx Series ESD Protection Diodes / TVS Diodes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Ipp - Peak Pulse Current Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Central Semiconductor ESD Protection Diodes / TVS Diodes 76V Through-Hole Transient Voltage Suppressor Misc. Bi-Directional 19In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 76 V Axial 140 V 85 V 3 kA 8 kV 15 kV - 55 C + 125 C CAKx Bulk
Central Semiconductor ESD Protection Diodes / TVS Diodes Through-Hole Transient Voltage Suppressor Misc. Bi-Directional 24In Stock
Min.: 1
Mult.: 1

2 Channel 76 V Axial 135 V 83 V 6 kA 8 kV 15 kV - 55 C + 125 C CAKx Bulk
Central Semiconductor ESD Protection Diodes / TVS Diodes 380V Through-Hole Transient Voltage Suppressor Misc. Bi-Directional Non-Stocked
Min.: 150
Mult.: 150

Bidirectional 2 Channel 380 V Axial 520 V 401 V 3 kA 8 kV 15 kV - 55 C + 125 C CAKx Bulk