STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 26V 0.2uA 15kV 8kV Uni 3.699In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 24V 0.2uA 15kV 8kV Uni 4.782In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 26V 0.2uA 15kV 8kV BI 3.733In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 33V 0.2uA 15kV 8kV Uni 3.512In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 15V 0.2uA 15kV 8kV BI 4.566In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 926 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6.5V 0.2uA 15kV 8kV BI 2.305In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMC (DO-214AB) 1.53 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 22V 0.2uA 15kV 8kV BI 2.427In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV BI 2.443In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6V 0.2uA 15kV 8kV BI 2.439In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 1.58 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 18V 0.2uA 15kV 8kV Uni 2.365In Stock
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 12V 0.2uA 15kV 8kV Uni 2.988In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMC (DO-214AB) 1.045 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 30V 0.2uA 15kV 8kV BI 3.523In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 5V 0.2uA 15kV 8kV Uni 3.806In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMC (DO-214AB) 1.61 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6V 0.2uA 15kV 8kV Uni 3.878In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 1.58 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 15V 0.2uA 15kV 8kV Uni 2.005In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMC (DO-214AB) 926 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 18V 0.2uA 15kV 8kV BI 712In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMC (DO-214AB) 800 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 20V 0.2uA 15kV 8kV Uni 78In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 24V 0.2uA 15kV 8kV BI 1.531In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMC (DO-214AB) 660 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 30V 0.2uA 15kV 8kV Uni 1.185In Stock
2.500Expected 9/7/2026
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 33V 0.2uA 15kV 8kV BI 1.569In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 5V 0.2uA 15kV 8kV BI 1.684In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMC (DO-214AB) 1.61 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 16V 0.2uA 15kV 8kV Uni 104In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 20V 0.2uA 15kV 8kV BI 40In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMC (DO-214AB) 747 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6.5V 0.2uA 15kV 8kV Uni 64In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 6.5 V SMD/SMT 15.2 V 7.2 V SMC (DO-214AB) 1.53 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 8.5V 0.2uA 15kV 8kV BI 1.331In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 8.5 V SMD/SMT 18.6 V 9.4 V SMC (DO-214AB) 1.28 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel