B72587J3200K000

TDK
871-B72587J3200K000
B72587J3200K000

Mfr.:

Description:
Varistors 20V 800A 3000mJ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,426 € 852,00 €
0,398 € 2.388,00 €
0,386 € 3.860,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
Radial
20 VAC
26 VDC
58 V
800 A
6 J
2.2 uF
- 55 C
+ 125 C
Bulk
Brand: TDK
Height: 4.1 mm
Length: 7.3 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Width: 7.8 mm
Part # Aliases: B72587J3200K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
USHTS:
8533408070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Transient Varistors

TDK Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.

Leaded Transient Voltage/RFI Suppressors (SHCVs)

TDK Leaded Transient Voltage/RFI Suppressors (SHCVs) provide reliable protection against automotive transients such as load dump and jumpstart. These varistors offer RFI noise suppression and transient overvoltage protection integrated into a single component. The SHCVs are designed in a combination of multilayer RF filter capacitor and multilayer varistors. TDK Leaded Transient Voltage/RFI Suppressors feature high capacitance (up to 4.7µF) and low clamping voltage and are RoHS-compatible. Applications include RFI noise suppression and transient overvoltage protection on DC lines of small motors, windscreen wipers, window lifters, mirrors, central locking, and memory seat.

Varistors & Thermistors

TDK offers various types of varistors and thermistors that provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications.