TND20V-180KB00AAA0

Chemi-Con
661-TND20V180KB00AAA
TND20V-180KB00AAA0

Mfr.:

Description:
Varistors 14VDC 18V 2000A AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,91 € 1,91 €
1,19 € 11,90 €
1,08 € 27,00 €
0,877 € 87,70 €
0,82 € 205,00 €
0,724 € 362,00 €
0,571 € 399,70 €
0,533 € 1.492,40 €
0,507 € 2.839,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Varistors
RoHS:  
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
20 mm
3 kA
12 J
0.039 uF
- 40 C
+ 85 C
Bulk
Brand: Chemi-Con
Height: 24.5 mm
Lead Spacing: 10 mm
Factory Pack Quantity: 700
Subcategory: Varistors
Tolerance: 10 %
Tradename: TNR
Type: Disk Type Metal Oxide Varistor
Width: 5.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99

V Series Metal Oxide Varistors

Chemi-Con V Series Metal Oxide Varistors have a higher capability of surge currents and energy. These varistors feature low clamping voltage, high reliability, fast response, and excellent voltage non-linear coefficients. The V series varistors offer symmetrical V-I characteristics (no polarity), excellent temperature characteristics, and stable characteristics against repeated surges. These varistors comply with RoHS 2 and UL standards. The Chemi-Con TNR V series varistors protect electronic instruments from lightning surges and absorption of on-off surges from motors and relays.