Microchip / Microsemi ESD Protection Diodes / TVS Diodes

Results: 2.594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 9.5V 125mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 7.6 V Axial 14.5 V 9.5 V B 34.5 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 9.5V 125mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 7.6 V SMD/SMT 14.5 V 9.5 V SQ-MELF 34.5 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 10.45V 125mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 8.4 V SMD/SMT 15.6 V 10.45 V SQ-MELF 32 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 11.4V 100mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
No
Axial B Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 11.4V 100mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 9.1 V SMD/SMT 16.9 V 11.4 V SQ-MELF 29.6 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 11.4V 100mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 9.1 V SMD/SMT 16.9 V 11.4 V SQ-MELF 29.6 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 12.35V 100mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 9.9 V SMD/SMT 18.2 V 12.35 V SQ-MELF 27.5 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 14.25V 75mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 11.4 V Axial 21 V 14.25 V B 23.8 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 15.2V 75mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 12.2 V Axial 22.3 V 15.2 V B 22.4 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 15.2V 75mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 12.2 V SMD/SMT 22.3 V 15.2 V SQ-MELF 22.4 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.1V 65mA 19.9A Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 13.7 V SMD/SMT 25.1 V 17.1 V SQ-MELF 19.9 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 19V 65mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
No
Axial B Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 19V 65mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 15.2 V SMD/SMT 27.7 V 19 V SQ-MELF 18 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 20.9V 50mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 16.7 V SMD/SMT 30.5 V 20.9 V SQ-MELF 16.4 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 25.7V 50mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 16.7 V Axial 30.5 V 20.9 V B 16.4 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 28.5V 40mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 22.8 V Axial 41.6 V 28.5 V B 12 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 31.4V 40mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 25.1 V Axial 48.7 V 31.4 V B 10.9 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 34.2V 30mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 27.4 V SMD/SMT 49.9 V 34.2 V SQ-MELF 10 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 53.6V 30mA 10A Bi-Directional TVS SQ SMT Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
No
Axial B Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 53.6V 30mA 10A Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 29.7 V SMD/SMT 53.6 V 37.1 V SQ-MELF 9.3 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 44.7V 25mA Bi-Directional TVS THT Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
No
Axial B Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 44.7V 25mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 100
Reel: 100
No
Bidirectional 1 Channel 35.8 V SMD/SMT 64.6 V 44.7 V SQ-MELF 7.7 A 500 W - 55 C + 175 C Reel
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 44.7V 25mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 35.8 V SMD/SMT 64.6 V 44.7 V SQ-MELF 7.7 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 48.5V 25mA Bi-Directional TVS THT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 38.8 V Axial 70.1 V 48.5 V B 7.1 A 500 W - 55 C + 175 C
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 48.5V 25mA Bi-Directional TVS SQ SMT TR Non-Stocked Lead-Time 25 Weeks
Min.: 100
Mult.: 1
No
Bidirectional 1 Channel 38.8 V SMD/SMT 70.1 V 48.5 V SQ-MELF 7.1 A 500 W - 55 C + 175 C