33 V ESD Protection Diodes / TVS Diodes

Results: 1.107
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay ESD Protection Diodes / TVS Diodes 5KW, 33V 5%,BIDIR,SMC TVS 3.475In Stock
3.500Expected 7/15/2026
Min.: 1
Mult.: 1
: 3.500

Bidirectional 1 Channel 33 V SMD/SMT 69.8 V 36.7 V SMC (DO-214AB) 573 A 5 kW 30 kV 30 kV - 55 C + 155 C SMC5K33CA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 33V 5%BI DO-214AB TR13 RoHS 2.510In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 84.4 A 5 kW - 65 C + 150 C 5.0SMDJxxS-HRA Reel
Eaton Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMAJE FAMILY, 33Vdc, Uni 2.625In Stock
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C SMAJH Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14.700In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 33 V 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 10.533In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 33 V SMD/SMT 56 V 36 V SOT-323-3 2.5 A 140 W 1 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 11.900In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 57 V 36 V SOD-323-2 3.5 A 200 W 13 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 29.350In Stock
Min.: 1
Mult.: 1
: 3.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C SMF Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 33V 600W UNI-DIR SZ1SMB AEC-Q101 41.498In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 510 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 4.332In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 30 kV 30 kV - 55 C + 150 C SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 1.5kW 5% Bi-Dir. AEC-Q101 14.947In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 55 C + 150 C SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 284In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V PLAD-2 282 A 15 kW - 55 C + 150 C MA Bulk
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 33V 0.2uA 15kV 8kV Uni 3.762In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMC (DO-214AB) 526 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 33V 5% SMB (DO-214AA) 13.158In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-HM3 25.310In Stock
Min.: 1
Mult.: 1
: 30.000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C SMF AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,33V 5%,BIDIR,SMB TVS 825In Stock
Min.: 1
Mult.: 1
: 3.200

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 33V Uni DO-214AB TR13 1.761In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 30 kV 30 kV - 65 C + 175 C SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,33V 5%,UNIDIR,SMB TVS 5.930In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1KW,33V 5%,UNIDIR,SMB TVS 1.870In Stock
Min.: 1
Mult.: 1
: 3.200

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 18.8 A 1 kW - 55 C + 150 C SMB10J Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,UNIDIR,SMC TVS 970In Stock
Min.: 1
Mult.: 1
: 3.500
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 40 C + 150 C SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 33V 5% Unidir 1.400In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V TO-277A-3 28.1 A 1.5 kW - 55 C + 150 C SMPC_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 11KW, 33V 5%, SMD FlatClamping TVS 715In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 33 V SMD/SMT 40.6 V 36.7 V DO-218AC-2 207.1 A 11 kW - 55 C + 175 C XFD11K
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 11KW, 33V 5%, SMD FlatClamping TVS 725In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 33 V SMD/SMT 40.6 V 36.7 V DO-218AC-2 207.1 A 11 kW - 55 C + 175 C XFD11K
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 33V BI 19.431In Stock
Min.: 1
Mult.: 1
: 10.000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C VCAN33C2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 33V BI 61.329In Stock
Min.: 1
Mult.: 1
: 3.000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C VCAN33C2-03G Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 5% 3000W bi 767In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMCG (DO-215AB) 56.2 A 3 kW - 65 C + 150 C Bulk