MIC5353 LDO Voltage Regulators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage, Min Input Voltage, Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 9.695In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-6 1.8 V 500 mA 1 Output Positive 90 uA 60 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 3.731In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-6 2.6 V 500 mA 1 Output Positive 90 uA Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 4.978In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-6 Adjustable 500 mA 1 Output Positive 90 uA 45 dB Adjustable - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 7.639In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-6 2.5 V 500 mA 1 Output Positive 90 uA 45 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 431In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-6 2.8 V 500 mA 1 Output Positive 90 uA 45 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO
8.728Expected 10/27/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-6 3 V 500 mA 1 Output Positive 90 uA 45 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 6Vin, Single 500mA ULDO 766In Stock
15.000Expected 10/21/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT MLF-6 3.3 V 500 mA 1 Output Positive 90 uA 60 dB Fixed - 40 C + 125 C 160 mV MIC5353 Reel, Cut Tape, MouseReel