204-0016-000

ITT Cannon
965-204-0016-000
204-0016-000

Mfr.:

Description:
High Speed/Modular Connectors DL & DLM 1,2&3 HANDLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: High Speed/Modular Connectors
RoHS:  
Handle
Brand: ITT Cannon
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Part # Aliases: DL-HANDLE (DL1,2,3;DLM1,2,3)
Unit Weight: 12,314 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
3926909790
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
3926902500
JPHTS:
392690029
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DL Zero Insertion Force Connectors

ITT Cannon DL Zero Insertion Force (ZIF) Connectors are multiple-wire power and signal connectors that can be mated and unmated in <2s with up to 360 contacts. ITT Cannon DL connectors feature a minimum rated life of 10,000 mating cycles with no performance loss. This ZIF connector series combines a special design with commercial-grade materials and cost-effective crimp, PCB, and wrappable hermaphroditic contacts. Applications include medical commercial/industrial, computer, and peripheral equipment.

In Stock: 1.175

Stock:
1.175
Can Dispatch Immediately
On Order:
1.325
Expected 12/22/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,13 € 5,13 €
4,60 € 46,00 €
4,25 € 106,25 €
4,15 € 207,50 €
4,01 € 401,00 €
3,75 € 937,50 €
3,59 € 1.795,00 €
3,41 € 3.410,00 €
3,28 € 8.200,00 €