EVA-2210-NA

Advantech
923-EVA-2210-NA
EVA-2210-NA

Mfr.:

Description:
Current Sensors – Industrial LoRaWAN 3-Phase Current Meter@75A NA915

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Current Sensors – Industrial
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
- 20 C
+ 55 C
Brand: Advantech
Height: 71.5 mm
IP Rating: IP30
Length: 112 mm
Product Type: Industrial Current Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Type: Current Meter
Width: 51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVA-2000 Sensors & Meters

Advantech EVA-2000 Sensors and Meters are designed for LoRaWAN wireless connectivity. The devices are built to be easy to deploy and maintain. The Advantech EVA-2000 portfolio includes the EVA-2210 3-phase current meter, EVA-2310 temperature and humidity sensor, EVA-2311 LoRaWAN PT1000 round head probe sensor, and the EVA-2510 water leak detection sensor.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,69 € 215,69 €