B88269X2200C101

TDK
871-B88269X2200C101
B88269X2200C101

Mfr.:

Description:
Contactor Accessories Cover Shield for Gas Accessory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Contactor Accessories
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cover
Gas-filled High-Voltage Contactor
Brand: TDK
Packaging: Bulk
Product Type: Contactor Accessories
Series: HVC25
Factory Pack Quantity: 10
Subcategory: Contactors
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
3926909790
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVC High-Voltage Contactors

TDK High-Voltage Contactors (HVC) are designed to meet the requirements of high-voltage DC switching applications. The contactors are hermetically sealed for excellent reliability in harsh environments and provide high-speed arc extinguishing. The HVC series features a maximum operating voltage of up to 1500VDC and a high continuous operating current of up to 600A. TDK High-Voltage Contactors can be used in a wide range of applications where fast and reliable switching operations are required.

In Stock: 206

Stock:
206 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,86 € 85,80 €