B74121U0033M060

EPCOS / TDK
871-B74121U0033M060
B74121U0033M060

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5VDC 15kV 7A@8/20us 0.65pF 1nA@3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.260

Stock:
16.260
Can Dispatch Immediately
On Order:
40.000
Expected 2/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,096 € 0,96 €
0,04 € 4,00 €
0,037 € 18,50 €
0,034 € 34,00 €
Full Reel (Order in multiples of 20000)
0,03 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.3 V
SMD/SMT
5.2 V
5 V
WL-CSP-0201-2
7 A
0.65 pF
15 kV
15 kV
- 40 C
+ 125 C
TVS Diode General Purpose
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Product: TVS Diodes
Factory Pack Quantity: 20000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: B74121U33M60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Slim-Line Transient Voltage Suppressor Diodes

TDK Slim-Line Transient Voltage Suppressor (TVS) Diodes provide bidirectional electrostatic discharge (ESD) protection for one I/O line. These devices feature a low clamping voltage, low leakage current, and fast response time. The ultra-low capacitance enables excellent signal integrity for demanding high-speed interfaces, such as USB 3.1, HDMI, Displayport, and Thunderbolt. TDK Slim-Line TSV Diodes are available in general-purpose and ultra-low clamping variants with SMD packages and a wide -40°C to +125°C ambient temperature range. These TVS diodes are ideal for smartphones, true wireless earbuds, smartwatches, and many other wearable applications with tight space requirements.