B57861E0103A010

EPCOS / TDK
871-B57861E0103A010
B57861E0103A010

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 10kohm 3988 1% 60mW Probe E861/10K/A010

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 527

Stock:
527 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,14 € 3,14 €
2,81 € 14,05 €
2,69 € 26,90 €
2,55 € 63,75 €
2,44 € 122,00 €
2,35 € 235,00 €
2,17 € 1.085,00 €
1,98 € 2.079,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RoHS:  
REACH - SVHC:
E861
3988 K
10 kOhms
60 mW
2 %
Free Hanging
Wire Lead
27 mm
200 mm
Bulk
B Tolerance: 1 %
Beta Value: B25/100
Brand: EPCOS / TDK
Product Type: NTC Thermistors
Factory Pack Quantity: 1050
Subcategory: Thermistors
Type: NTC
Part # Aliases: B57861E103A10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

B57861 NTC Thermistors for Temperature Measurement

EPCOS / TDK B57861 NTC Thermistors for Temperature Measurement provide a short response time and a temperature curve from -40°C to +155°C. The B57861 thermistors are equipped with a JST connector and feature epoxy encapsulation as well as PTFE-insulated leads of silver-plated CU wire. These EPCOS / TDK probe assemblies are ideal for temperature measurement applications.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.